| Image | Product |
|---|---|
|
Vishay VOMA618A
Vishay Intertechnology introduces a new Automotive Grade phototransistor optocoupler that combines a high current transfer ratio (CTR) range from 50 to 600% with a low forward current of 1 mA in the compact SOP-4 mini-flat package. It features a GaAl |
|
Vishay SiR870BDP N-channel 100 V (D-S) MOSFET | EBV Elektronik
Next-Generation 100V TrenchFET® Portfolio with low RDS(ON), Qg and COSS to reduce all elements of power loss for the more efficient primary-side switching. Key features N-Channel 100-V (D-S) MOSFET PowerPAK SO-8Very low RDS x Qg figure-of-merit |
|
Infineon Technologies TLE9254x automotive transceivers
The TLE9254 is part of Infineon's latest High-Speed CAN transceiver generation for automotive and also for industrial applications. Very high transmitter symmetry combined with the optimized delay symmetry of the receiver enables the TLE9254 to suppo |
|
Infineon 1200 V CoolSiC™ discrete MOSFETs in TO247-3 and TO247-4
Infineon released 12 new CoolSiC™ 1200 V discrete MOSFETs products in TO247 three-pin and four-pin packages. With these products, Infineon addresses the fast-growing demand for energy-efficient SiC solutions in power conversion schemes such as batter |
|
Telit PLS62T-W USB Cinterion® LTE Cat
Telit Cinterion® PLS62T-W USB LTE Cat 1 Gateway offers highly efficient worldwide 4G connectivity with seamless fallback to 2G and 3G networks. The plug-and-play Gateway works out of the box to quickly connect industrial applications to the Internet |
|
EVERLIGHT ELECTRONICS EUROPE 19-C47 IC embedded LED
The 19-C47 LED series are LEDs with embedded IC that allow the brightness of each LED segment (R, G, and B) to be controlled separately over the single wire interface. The integrated three-channel PWM driver ensures color uniformity while reducing ma |
|
Infineon IGLD60R190D1 CoolGaN™ 600V e-mode HEMT
The gallium nitride CoolGaN™ 600 V series is qualified according to a comprehensive GaN-tailored qualification well beyond existing standards. It addresses datacom and server SMPS, telecom as well as adapter, charger, wireless charging and numerous o |
|
Infineon TLE9180D-21QK / TLE9180D-31QK 3-phase gate driver ICs
The TLE9180D-21QK and TLE9180D-31QK are advanced gate driver ICs dedicated to controlling of six external N-channel MOSFETs, forming an inverter for high current 3-phase motor drives application in the automotive sector. A sophisticated high voltage |
|
|
NXP Semiconductors K32 L3 MCU family
Building on the successful Kinetis K Series, the K32 L3 family of MCUs delivers a 50% improvement in power optimization and security advancements to address a wide range of industrial and IoT applications. It's based on the Arm® Cortex®-M4 and offers |
|
Vishay SiZ240DT PowerPAIR® Dual N-Channel MOSFETs
Vishay introduces a new 40 V N-channel MOSFET half-bridge power stage that delivers increased power density and efficiency for white goods, industrial, medical, and telecom applications. Integrating high side and low side MOSFETs in one compact Power |
|
|
Toshiba TB67S112PG high-voltage dual-channel solenoid driver IC
The TB67S112PG driver IC is suited to a wide variety of applications, including home appliances (air-conditioners and refrigerators), industrial equipment (banking terminals such as ATMs, office automation equipment, and factory automation equipment) |
|
WeEn WDMF75M16 three phase rectifier bridge power diode module
WDMF75M16 is WeEn's first Power Module. This Three Phase Rectifier Bridge comes in the industry standard WMM01 package. This package features heat transfer through an aluminum oxide DBC, ceramic isolated metal baseplate. It has a high voltage capabil |
|
STMicroelectronics STEVAL-MKSBOX1V1 plug-and-play module
The STEVAL-MKSBOX1V1 (SensorTile.box) is a ready-to-use box kit with wireless IoT and wearable sensor platform to help you use and develop apps based on remote motion and environmental sensor data, regardless of your level of expertise. The SensorTi |
|
Renesas ZMOD4510 ozone and nitrogen oxides gas sensor module
Renesas offers Outdoor Air Quality (OAQ) sensors that are calibrated to detect specific gases that contribute to unhealthy air quality, such as ozone (O3) and nitrogen oxides (NOx). By measuring these gases and using a rating scale to define levels o |
|
Renesas SDAWIR03 wireless flow rate evaluation Kit
The SDAWIR03 evaluation kit offers real-time sensor data collection that seamlessly integrates into sensor management services hosted on the Amazon Web Services (AWS) cloud, making it easier for engineers and software developers to design complex IoT |
|
Power Integrations LYTSwitch™6 LED drivers
High-power-density members of its LYTSwitch™ 6 family for smart-lighting applications, greatly reducing ballast size, weight and cooling airflow requirements. The new ICs with PowiGaN™ technology enable designs that deliver up to 110 W with 94% effi |
|
|
Avnet Xilinx Zynq® UltraScale+™ RFSoC development kit
The Avnet Zynq® UltraScale+TM RFSoC Development Kit enables system architects to explore the entire signal chain from the antenna to digital, using tools from MathWorks and industry-leading RF components from Qorvo. We extend the functionality of the |
|
|
Taiwan Semiconductor TS19820 dimmable LED driver
The TS19820 is a single-stage active-power factor correction (PFC) switch mode power supply IC, which supports high PF over a wide AC input voltage range. Output current modulation dimming is controlled from a dedicated pin capable of either PWM or l |
|
|
Taiwan Semiconductor N-Channel power MOSFET 30
Taiwan Semiconductor N-channel power MOSFETs are developed to increase efficiency, power density and cost-effectiveness. Designer benefit from a robust EAS Capability and a high power density package with MSL1 selection. Perfectly suitable for high t |
|
|
Taiwan Semiconductor LED controller for automotive headlight
The TS19501CB10 from Taiwan Semiconductor is a highly integrated dimmable LED controller with spread spectrum frequency modulation, designed for automotive headlights. It allows automotive lighting designers to reduce the cost and complexity. The TS1 |
|
|
Infineon AG AS6204 digital temperature sensor
The AS6204 is a complete digital sensor system. It offers a unique combination of ultra-low power consumption, small form factor and high accuracy. The AS6200 provides a fully calibrated and linearized sensor system that can easily be accessed via an |
|
|
onsemi AR0221 2.1 MP CMOS image sensor
The AR0221 is a 1/1.7", rolling-shutter CMOS digital image sensor with an active pixel array of 1928(H) × 1088(V). This advanced image sensor captures images in either linear or high dynamic range. It is optimized for both low light and high dynamic |
|
|
onsemi NVBG020N120SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, s |
|
KIOXIA new generation of serial NAND - SLC with Quad-SPI interface
To utilize Serial Peripheral Interface (SPI) for connecting SLC NAND to the SoC is getting popular. The easier interface adaptation and smallest package are key advantages for memory design. KIOXIA's new line-up of 24 nm Serial NAND supporting SPI I |
|
Infineon Technologies OPTIREG™ TLT807B0EPV adjustable regulator
Trucks, as well as commercial, construction, and agricultural vehicles (CAVs) have 24 V board nets instead of the usual 12 V board nets in cars. The different voltage requirements lead to a load dump voltage for the latter which is typically higher a |
|
Infineon AG AS6200C cold chain digital temperature sensor
The AS6200C is a complete digital sensor system. It offers a unique combination of ultra-low power consumption, small form factor, and high accuracy. The AS6200 provides a fully calibrated and linearized sensor system that can easily be accessed via |
|
Infineon AG AS6200 highly accurate digital temperature sensor
The AS6200 is a complete digital sensor system. It offers a unique combination of ultra-low power consumption, small form factor, and high accuracy. The AS6200 provides a fully calibrated and linearized sensor system that can easily be accessed via a |
|
Infineon OptiMOS™ 5 – 80/100 V MOSFETs in TO-Leadless
Infineon’s OptiMOS™ 5 80/100 V N-channel power MOSFETs in TO-Leadless (TOLL) package are ideally suited for high switching frequencies. This package is specially designed for high-current applications such as POL (point-of-load), forklifts, light ele |
|
Infineon IR3826M OptiMOS™ IPOL voltage regulator
The IR3826M is an easy-to-use, fully integrated and highly efficient DC-DC regulator. The onboard PWM controller and OptiMOS™ MOSFETs with integrated bootstrap diode make the IR3826M a small footprint solution, providing high-efficiency power deliver |
|
Vishay SISS32LDN N-channel 80 V (D-S) MOSFET
Next-Generation 80 V TrenchFET® Portfolio with low RDS(ON), Qg, and COSS for reducing all the elements of power loss. 56% COSS reduction from the previous generation and minimized switching related power loss in synchronous rectification. Key fea |