| Image | Product |
|---|---|
|
Infineon Technologies BCR431U LED driver ICs
Infineon's BCR431U is a linear LED driver IC in a small SOT23-6 package regulating the LED current in standalone operation without any external power transistor. It is suitable for driving currents up to 37mA and the IC supply voltage ranges from 6V |
|
Infineon Technologies extension of CoolSiC™ TIM
CoolSiC™ MOSFETs reduce the system complexity leading to lower system cost and size in mid to high power systems. Thanks to the outstanding material properties of SiC, solutions which have been possible in the low-voltage world (< 600 V) are now feas |
|
Espressif Systems ESP32-WROOM-32E wi-fi+BT+bluetooth LE MCU
ESP32-WROOM-32E integrates ESP32-D0WD-V3, and has a higher stability and security performance. It is a powerful, generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications, ranging from low-power sensor networks to the most demanding |
|
Infineon Technologies CIPOS™ Mini IM564-X6D
The IM564-X6D is a new 20 A CIPOS™ Mini PFC-integrated IPM that combines a single boost PFC and three-phase inverter in one package. The PFC integration into inverter IPM helps to reduce significant PCB area and simplify the manufacturing process to |
|
Infineon Technologies CoolSiC™ MOSFET 62 mm module
CoolSiC™ MOSFETs reduce the system complexity leading to lower system cost and size in mid to high power systems. Thanks to the outstanding material properties of SiC, solutions which have been possible in the low-voltage world (< 600 V) are now feas |
|
Infineon Technologies iMOTION™ MADK starter kit
The EVAL-IMM101T Starter Kit is designed to give an easy-to-use motor drive solution based on the iMOTION™ IMM101T Smart IPM. It provides a fully-integrated motor drive solution designed for PMSM/BLDC motor drive applications such as fans, pumps, and |
|
Espressif Systems ESP32-S2-WROOM wi-fi MCU
ESP32-S2-WROOM is a powerful, generic Wi-Fi MCU module that has a rich set of peripherals. This module is an ideal choice for a wide variety of application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart home. At t |
|
Infineon Technologies CIPOS™ Nano IM111-X3Q1B
CIPOS™ Nano full-bridge inverter modules in 12 x 10 mm QFN package are designed using Infineon’s 600 V/0.28 Ω RDS(ON) CoolMOS™ (X6) and 250 V/0.063 Ω RDS(ON) OptiMOS™ (X3) to maximize the single-phase motor drive efficiency. One Full-bridge IPM can r |
|
Infineon Technologies XENSIV™ - Pressure 2GO kits
Infineon's famous portfolio of XENSIV™ Sensor 2GO kits gets expanded with new sensors. Just for you to recap: Infineon's 2GO kit family is a budget-priced evaluation board equipped with a sensor combined with an ARM® Cortex®-M0 CPU. The sensor 2GO ki |
|
onsemi RSL15 Bluetooth MCU
RSL15 is an ultra−low power secure Arm® Cortex®−M33 processor−based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications. With built-in power management, a wide supply voltage range, flexib |
|
Power Integrations automotive InnoSwitch3™
The AEC-Q100-qualified InnoSwitch™3 is a flyback switcher with integrated 750 V MOSFET and secondary-side sensing. The device family targets automotive EV applications, such as traction inverter, OBC (on-board charger), EMS (energy management DC/DC b |
|
|
onsemi ARX3A0 CMOS image sensor ultra fast rolling shutter
The ARX3A0 is designed to be ultra-miniature (1/10th-inch optical format) and ultra-low-power image sensor, bringing new options to IoT devices, drones, and robotics. The product has an innovative super low power mode which draws only 3.2 mW while a |
|
onsemi NCL31000 yellow dot
The NCL31000 is an intelligent LED driver targeting luminaire applications. The NCL31000 incorporates a high efficiency buck LED driver that supports both high-bandwidth analog and PWM dimming down to zero current. Two auxiliary DC-DC converters are |
|
Power Integrations automotive LinkSwitch™-TN2
The automotive-qualified LinkSwitch-TN2 switcher IC provides simple and reliable power for EV sub-systems connected to the high-voltage bus, including HVAC, climate control, battery management, battery heater, DC-DC converter, and on-board charger sy |
|
|
onsemi NVH820S75L4SPB VE-Trac™ direct power module
The NVH820S75L4SPB is a power module from the VE-Trac™ Direct family of highly integrated power modules with industry-standard footprints for Hybrid and Electric Vehicle (HEV) traction inverter application. The module integrates six Field Stop 4 (FS4 |
|
|
NXP i.MX RT106L local command voice solution
NXP's MCU-based solution for local voice control leverages the i.MX RT106L crossover processor at up to 600 MHz, enabling developers to quickly and easily add voice capabilities to their products. This ultra-small form-factor, turnkey hardware design |
|
WeEn high power triacs
High power AC applications require careful attention for the triac design. The high Tj(max) of 150°C provides more margin in thermal design. The (internally) isolated package is ideal for water heater control. The triac package can be mounted to the |
|
Toshiba TCKE8xxNA and TCKE8xxNL resettable eFuse IC
Toshibas new electronic fuse solution provides multiple protection options for power supply lines. Whereas conventional fuses perform a sacrificial function, physically breaking the electrical link to the circuit they are protecting, eFuses offer a |
|
Toshiba Electronics Europe TB67B000AHG PWM driver IC
The TB67B000AHG is a new three-phase brushless fan motor driver for home appliances such as air-conditioners and air-purifiers, and for industrial equipment. This driver adds a high-voltage version to the TB67B000 series, which realizes highly effic |
|
Toshiba Electronics Europe TLP5231 IGBT/MOSFET
The TLP5231 is a pre-drive photocoupler for medium to high current IGBT and MOSFET, for industrial inverters and photovoltaic (PV) power conditioning systems. The new pre-drive photocoupler delivers various built-in functions*, including an overcurre |
|
Toshiba TC78B027FTG three-phase brushless motor control pre-driver IC
TC78B027FTG is a three-phase brushless motor control pre-driver IC for applications such as high-velocity fans, blowers, and pumps. Intelligent Phase Control, a technology developed by Toshiba, realizes an automatically optimized high-energy efficien |
|
Toshiba TPD7106F and TPD7107F MOSFET gate driver switch IPD's
TPD7106F and TPD7107F are gate driver switch IPD's that controls conduction and shut-off of current that is supplied for automotive Electronic Control Units (ECUs) such as junction boxes and body control modules. They are also suited to use in power |
|
Toshiba Electronics Europe TB67H451FNG brushed DC motor driver IC
Toshiba's TB67H451FNG brushed DC Motor driver IC features automatic return after overcurrent detection. While the TB67H450FNG is a latch-type device, where output is turned off indefinitely until a power cycle or entering and leaving the standby mode |
|
Toshiba Electronics Europe TB9083FTG
TB9083FTG is a three-phase gate driver for external N-channel power MOSFETs that are used to drive a three-phase BLDC motor. The TB9083FTG is compliant with ISO 26262 2nd edition and supports up to the highest functional safety grade at the ASIL-D l |
|
Toshiba TLP2312 / TLP2372 high-speed communications photocouplers
Toshiba's TLP2312 and TLP2372 the industry’s first high-speed communications photocouplers that can operate with a supply voltage as low as 2.2 V. The two devices have typical data transfer rates of 5Mbps (TLP2312) and 20 Mbps (TLP2372) and are speci |
|
STMicroelectronics STEVAL-STWINKT1 wireless industrial node
The STWIN SensorTile wireless industrial node (STEVAL-STWINKT1) is a development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications such as condition monitoring and predictive maintenance. The kit |
|
Murata LBAA0QB1SJ-295
Suitable for a wide range of high-volume applications where small size, long range, extended battery life, security and a competitive price point are requirements. Based upon a second-generation Semtech SX1262 radio frequency IC (RFIC), the Type 1SJ |
|
KIOXIA new generation UFS Ver. 3.1
For applications demanding superior interface performance and higher densities, KIOXIA is now introducing a new family of UFS Memory products. Utilizing a full-duplex serial high-speed interface, it is compliant with the latest UFS Version 3.1. In co |
|
Nexperia NextPowerS3 MOSFETs
Nexperia's 4 new 25/30 V NextPowerS3 Power MOSFET devices, down to super-low RDS(ON) 0.57 mΩ, in LFPAK56/E and LFPAK33. Also with low Qg, minimizing switching losses, which is especially important at peak efficiency and in higher frequency designs. U |
|
Avnet MaaXBoard AES-MC-SBC-IMX8M-G single board computer
The MaaXBoard single board computer is ideal for embedded computing and smart edge IoT applications. The i.MX 8M family of application processors is based on the Arm® Cortex®-A53 and Cortex®-M4 cores which provide industry-leading audio, voice, and v |