Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon BGSX24MU16 DP4T cross switch
The BGSX24MU16 RF CMOS switch is specifically designed for cellular applications (LTE, 5G) and can be applied up to 4 antennas. This DP4T offers very low insertion loss and low harmonic generation. The switch features direct-connect-to-battery functi
Infineon PowerPROFET™ BTS50025-1TEA
The BTS50025-1TEA is a 2.5 mΩ single-channel Smart High-Side Power Switch, providing protective functions and diagnosis. It contains Infineon® ReverSave™ functionality. It is designed to drive high current loads up to 60 A, for applications like heat
Infineon TLE9850QX/TLE9851QXW half-bridge driver IC
Infineon Embedded Power ICs TLE9850QX and TLE9851QXW are highly integrated, AEC Q-100 qualified half-bridge driver motor control solutions for unidirectional applications such as HVAC blowers. The advantages are that the PWM control and the integrate
Nexperia GAN063-650WSA power gallium nitride (GaN) FETs
GAN063-650WSA is a 650 V, 50 mΩ Gallium Nitride FET in the industry recognizable TO-247 package. Whether designing on-board charging systems and inverter drive for the next generation of battery-electric vehicles or a power supply for the latest 5G t
Taiwan Semiconductor TS19501CB10H LED controller
Taiwan Semiconductor introduces a low-cost and highly integrated dimmable LED controller for automotive lighting. Design Engineers benefit from spread spectrum frequency modulation.   TS19501CB10H is a single channel LED driver with low-side-curren
Infineon Technologies 600 V CoolMOS™ CSFD MOSFET
IPW60R037CSFD CoolMOS™ superjunction MOSFET is an optimized device tailored to address the off-board EV-charging market segment. Thanks to low gate charge (Qg) and improved switching behavior it offers the highest efficiency in the targeted market.
Infineon Technologies HybridPack™ drive family
The HybridPACK™ Drive Family offers 3 variants of power modules for main inverters with a selection of collector current and blocking voltage: 660 A/750 V, 770 A/750 V, 820 A/750 V. Additional variants: 950 A/750 V and 380 A/1200 V, coming in Q3 2019
Infineon Technologies OptiMOS™6
Additional Products of the latest OptiMOS™6 40 V are now available. This portfolio of 16 products in power MOS technology is in the 5 x 6 mm2 SS08 leadless package with the highest quality level and robustness for automotive applications. Featuring
Infineon Technologies HybridPack™ drive performance
The HybridPACK™ Drive Family offers 5 variants of power modules for main inverters with the newest two derivates being FS950R08A6P2B (950 A/750 V) and FS380R12A6T4B (380 A/1200 V ). Other product versions include 660 A/750 V, 770 A/750 V, 820 A/750 V
Infineon eTZ950N22P70 / eTZ1100N16P70 thyristor modules
In order to serve the demand for cost improvement for larger modules, Infineon Technologies Bipolar has completely redesigned their 70 mm modules in pressure contact technology keeping their standard dimensions but being consequently driven by the de
Infineon Technologies LITIX™ Basic+ TLD2252-2EP driver IC
The LITIX™ Basic+ TLD2252-2EP is a dual-channel high-side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical Automotive applications, the device is capable to drive 3 red LEDs per chain (in
Infineon Technologies OptiMOS™5 40 V MOSFETs sTOLL power MOS package
The TLE8881-2, latest addition to the Infineon LIN alternator regulator IC family, is a monolithic full-featured regulator specifically designed for the closed-loop voltage control of 12 V automotive multi-phase alternators with a rotating field wind
Infineon Technologies OptiMOS™5 40 V MOSFETs sTOLL power MOS package
Infineon introduces sTOLL as its latest high power leadless package in 7 x 8 mm with OptiMOS™5 40 V for future automotive applications (JEDEC MO-319A and IEC HSOF-5). sTOLL offers a high current capability of 250 A, more than standard D2PAK (180 A),
Infineon TLE985x H-Bridge driver IC with integrated Arm® Cortex®-M0
The TLE985x H-Bridge MOSFET driver IC product family is the perfect fit for compact and cost-effective motor control solutions. It targets automotive applications such as sunroofs, window lifts, power lift gates, and auxiliary pumps. The TLE985x int
Infineon IGT40R070D1 E8220 CoolGaN™ 400V e-mode HEMT
The CoolGaN™ 400 V e-mode GaN HEMT is a derivative of the industry benchmark CoolGaN™ 600 V technology. This enhancement-mode power transistor overcomes the technology barriers, such as linearity and power loss, by introducing zero reverse recovery c
Infineon NLM0011 and NLM0010 NFC-PWM configuration ICs
Infineon's NLM0011 is a dual-mode NFC wireless configuration IC with pulse width modulation (PWM) output, primarily designed for LED applications to enable NFC programming. In addition, advanced features such as the constant lumen output (CLO) as wel
Broadcom AEAT-8811-Q24 10-bit to 16-bit programmable magnetic encoder
The AEAT-8811 programmable magnetic rotary encoder ASIC has been designed to enhance the performance of motion control systems, providing accurate angular measurement over a full 360 degrees of rotation. It gives value to the customer by delivering a
Vishay SIZ260DT dual N-channel 80 V (D-S) MOSFETs
PowerPAIR® 3 x 3S Symmetrical Half-Bridge Power Stage, for reduced components count. Integrated solutions for half-bridge MOSFET power stage, switch node is connected internally by clips with low resistivity. Symmetrical Configuration for 50% duty cy
Infineon Technologies OPTIREG™- TLS715B0NA V50
TLS715B0NA V50 - OPTIREG™ Linear Voltage Regulator is a low dropout linear voltage regulator for load current up to 150 mA. An input voltage of up to 40 V is regulated to VQ,nom = 5 V with ±2 % precision. The TLS715B0, with a typical quiescent curren
Infineon Technologies CoolSiC™ MOSFET evaluation board
The EVAL-M5-E1B1245N-SiC is a complete evaluation board including a 3-phase CoolSiC™ MOSFET power module for motor drive applications. In combination with one of the available MADK control board options with the M5 32-pin connector, it demonstrates I
Infineon Technologies OPTIREG™ - TLS850F2TA V50
The OPTIREG™ linear high-performance voltage regulator TLS850F2TA V50 has a TO263 package which guarantees one of the best thermal performances. In addition, the complete feature set with Enable, Reset, and Watchdog, allow this LDO to become an all-p
Infineon ICL5102HV Integrated two-stage PFC + LLC/LCC controller
ICL5102HV control IC for LED drivers offers a unique one-package solution for lighting applications up to 350 W, supporting LLC/LCC topology. It is particularly designed to deliver the best performance of total harmonic distortions (THD) and power fa
Infineon Technologies XMC1400 ARDUINO kit
Explore the flexibility of the XMC1400 Microcontroller with the XMC1400 ARDUINO kit. This kit utilizes Infineon’s industry-leading Arm® Cortex®-M0 microcontroller in combination with the ARDUINO form factor.  Focused on evaluating the capabilities o
NXP Semiconductors i.MX RT1010 High Performance Arm® Cortex®
The i.MX RT1010 is the latest break-through product in the i.MX RT series, breaking the $1 barrier for high-performance MCUs. The i.MX RT1010 expands the i.MX RT crossover MCU families by providing the lowest-cost Arm® Cortex-M7® in the market, coup
Renesas RA Family 32-bit MCU with Arm® Cortex®-M core
Renesas Electronics unveils RA Family of 32-bit Arm® Cortex®-M microcontrollers (MCUs) with superior performance and advanced security for intelligent IoT edge applications. The RA family consist of four product series of MCUs, ranging from small mob
Renesas ISL81601 60V bidirectional 4-switch controller
The ISL81601 by Renesas is a "UPS on a chip": a bi-directional buck-boost controller that can both charge a battery and when the input power is lost, direct the battery power to a load. The ISL81601 automatically steps voltage up or down, always supp
Taiwan Semiconductor 45V and 60V Trench Schottky rectifiers
Taiwan Semiconductor Co., Ltd. (TSC), a global manufacturer of discrete devices (diodes, MOSFETs) and power management ICs, has just introduced a new series of 45 V and 60 V Trench Schottky rectifiers in SMPC4.6U package and AEC-Q101 qualified.   K
Espressif Systems ESP32-S2-WROVER Wi-Fi MCU
ESP32-S2-WROVER is a powerful, generic Wi-Fi MCU module that has a rich set of peripherals. This module is an ideal choice for a wide variety of application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart home. At
Infineon Technologies EasyPACK™ 3B with TRENCHSTOP™ inverters
The solar power market is undergoing a trend towards 1500 V solutions, which allow for more series connections, less cable, fewer generator connection boxes, and fewer inverters. The new EasyPACK™ 3B with TRENCHSTOP™ IGBT7 is specially designed for t
Infineon Technologies TLE9012AQU battery monitoring IC
The TLE9012AQU is a multi-channel battery monitoring and balancing system IC designed for Li-Ion battery packs used in automotive, industrial and consumer applications. TLE9012AQU fulfills four main functions: cell voltage measurement, temperature me
Results Per Page: