| Image | Product |
|---|---|
|
STMicroelectronics ADC120
The ADC120 is a low-power, eight-channel pure CMOS 12-bit analog-to-digital converter specified for conversion from 50 kSPS to 1 MSPS, tested at 1 MSPS. The architecture is based on a successive-approximation register with an internal track-and-hold |
|
STMicroelectronics STM32WB50CG ultra-low-power dual core Arm® Cortex®
The STM32WB50CG multiprotocol wireless and ultra-low-power device embeds a high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 64 MHz, and a dedicated Arm® Cortex® -M0+ core with a powerful and ultra-low-power radio co |
|
|
NXP S08PB series full-featured 8-bit MCU
The S08PB family is simple, yet powerful, and offers exceptional EFT/ESD performance. This scalable and pin-compatible MCU family reuses existing S08 core, IP and tools for easy migration from existing 8-bit S08 products. The S08PB MCUs integrate key |
|
Infineon 2ED218x EiceDRIVER™ 650 V half-bridge SOI gate driver family
Infineon broadens its EiceDRIVER™ portfolio with the new 2ED218x - high current 650 V, 2.5 A, half-bridge Silicon-on-Isolator (SOI) gate driver family and new 2ED210x - low current 650 V, 0.7 A, half-bridge SOI gate driver family. Both product famili |
|
Infineon TLE92108 multi-MOSFET driver family
The TLE92108 is a family of multi-MOSFET driver ICs, designed to control up to eight half-bridges (up to 16 n-channel MOSFETs) with one packaged device. A 24-bit Serial Parallel Interface (SPI) enables configuration of the TLE92108 and is used to con |
|
|
NXP Semiconductors S08PLS series NXP’s cost effective 8-bit MCU
The MC9S08PLS series belongs to the 5 V S08P MCU family, which is designed to provide industrial devices more durability and reliability in harsh environments. The MC9S08PLS series integrates features such as 10-bit ADC, analog comparator, UART port |
|
|
NXP Semiconductors JN5189 high performance and ultra-low power MCU
The JN5189/88 is designed to power the next generation of very low current wireless devices, supporting Zigbee 3.0, Thread, and IEEE 802.15.4. Powered by Cortex®-M4 at up to 48 MHz with 640 KB flash and 152 KB SRAM, enough for complex applications an |
|
|
onsemi EliteSiC MOSFETS series of 1200 V and 900 V
EliteSiC Technology has a better thermal conductivity (3x) and a higher breakdown field strength (10x) over traditional Silicon technology. This enables higher current density, lower capacitance hence faster-switching frequency and low on-resistance |
|
|
onsemi NCP730 LDO regulator
The NCP730 LDO regulator is designed for input voltages of up to 38 V and 150 mA rated output current. Its low quiescent current of only 1µ A makes this device ideal for battery-powered or always-on applications. Several fixed output voltage versio |
|
|
onsemi SECO-1KW-MCTRL-GEVB Intelligent Power Module (IPM)
The SECO-1KW-MCTRL-GEVB is a complete reference design for three-phase motor drives, featuring the NFAQ1060L36T intelligent power module. Rated for 230 V(AC) input voltage and delivering up to 850 W power the reference design includes all necessary |
|
|
onsemi LC823455 audio processing system
The LC823455 is a 32-bit system-on-chip (SoC) that is designed for signal processing and optimized for the lowest power consumption. It enables customers to design battery-powered applications, adding audio processing and highly integrated analog fun |
|
Nexperia autosense translators NXB/NXS dual supply transceivers
A family of 1, 2, 4-bit dual supply translating transceiver with auto-direction sensing. Autosense translation can be used in both push-pull and open-drain based application without additional direction pin. The portfolio offers a wide supply voltage |
|
Toshiba TLP2363 high-speed logic output photocoupler for PLCs
TLP2363 is a new high-speed 10 Mbps logic output photocoupler for 24V digital input PLC, and other measurement and control equipment. It delivers a clear HIGH or LOW on the output by suppressing chatter noise, even with a slow-moving input signal of |
|
Microchip PDS-408G 8+3 ports indoor switch
The PDS-408G digital ceiling IEEE 802.3bt compliant PoE switch offers an optimal and cost-effective solution for PoE lighting and other digital ceiling applications. It allows lighting fixtures and other Ethernet terminals to receive power, along wit |
|
Microchip PolarFire® FPGAs
Lowest-power, cost-optimized, mid-range FPGAs Award-winning PolarFire® FPGAs deliver the industry’s lowest power at mid-range densities with exceptional security and reliability. This family of products spans from 100K Logic Elements (LEs) to 500K |
|
|
Nexperia 200 V recovery rectifiers
Nexperia's recovery rectifiers deliver high power density while minimizing reverse recovery time and loss. The devices are offered in CFP packages and are AEC-Q101 qualified. For efficient switching and power conversion applications in automotive, in |
|
Infineon Technologies OPTIGA™ TRUST M SLS32AIA technology solution
The OPTIGA™ Trust M is a high-end security solution that provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This pre-personalized turnkey solution offers secured, zero-touch onboardin |
|
Renesas RX23W Bluetooth 5.0 enhanced high-performance MCU
The new RX23W is the first Renesas RX MCU with integrated wireless connectivity. The high-performance 32-bit RXv2 CPU core system controller with DSP functions and FPU is enhanced with Bluetooth 5.0 Low Energy. It is equipped with Renesas’ integrated |
|
Infineon AG AS621x Ultra-Low power digital temperature sensor family
The AS621x is the second generation of the digital temperature sensor family, designed for high accuracy applications with ultra-low power consumption. The new digital sensor design offers eight I²C addresses and a supply voltage from 1.71 V to 3.6 V |
|
Toshiba Electronics Europe TC78B009FTG motor controller
The TC78B009FTG is a three-phase brushless motor control pre-driver IC that does not require Hall sensors. Designed for applications that include high-speed fans used in servers, blowers, cordless vacuum cleaners, and robot vacuum cleaners. A built- |
|
Renesas RL78/G14 fast prototyping board
The Renesas RL78/G14 Fast Prototyping Board enables users to quickly build their own applications. Thanks to its onboard debugging circuit no additional equipment other than a USB cable is needed to get started with prototype development. An Arduino |
|
|
NXP Semiconductors K32 L2 MCU family low-power MCUs
The K32 L2 MCU family's low-leakage architecture, combined with its power-optimized peripherals and security features (cryptographic acceleration, cyclic redundancy check, and a true random number generator), make it ideal for consumer, industrial an |
|
|
NXP Semiconductors i.MX 8M nano applications processor
Featuring up to 4 x Arm® Cortex®-A53 cores and 1 x Arm® Cortex®-M7, built-in high-performance and power-efficient 14FinFET technology, the i.MX 8M Nano applications processor provides a new pin-compatible, scalable offering to the popular i.MX 8M fam |
|
Vishay SiSF20DN common drain dual N-Channel 60 V (S1-S2) MOSFET
Vishay Intertechnology introduces a new common-drain dual N-channel 60 V MOSFET in the compact, thermally enhanced PowerPAK 1212-8SCD package. Designed to increase power density and efficiency in battery management systems, plug-in and wireless charg |
|
Infineon Technologies automotive CoolSiC™ MOSFETs
The Automotive CoolSiC™ MOSFETs has been developed for current and future On-Board Charger and DC-DC applications in hybrid and electric vehicles. It is specifically designed to meet the high requirements demanded by the automotive industry with rega |
|
Infineon Technologies OptiMOS™ power MOSFETs in TO-220 FullPAK
The low to medium voltage OptiMOS™ power MOSFETs in the TO-220 FullPAK are optimized for consumer applications. These devices can address a broad range of needs within a wide range of operating frequencies. This new technology is targeted mostly towa |
|
|
onsemi NxHL0x0N090SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, |
|
|
onsemi NxBG0x0N090SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, |
|
|
onsemi NxHL0x0N120SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, |
|
|
onsemi NxBG020N120SC1 EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, |