Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Power Integrations SIC118xKQ automotive SCALE-iDriver™
Power Integrations' SIC118xKQ SCALE-iDriver, a high-efficiency, single-channel gate driver for Silicon Carbide (SiC) MOSFETs, is certified to AEC-Q100 for automotive use. Devices can support gate-drive voltage requirements of commonly used SIC MOSFE
Everspin Technologies MR5A16A - 32 Mb MRAM™
Everspin Technologies, Inc. announced the world's first 32 Mb Toggle MRAM product. Everspin's new 32 Mb Toggle MRAM (MR5A16A) provides twice the capacity of its current 16 Mb solution and enables critical applications, such as storing configurations
STMicroelectronics BlueNRG-LP programmable Bluetooth®
The BlueNRG-LP is an ultra-low-power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics state-of-art 2.4 GHz RF radio IPs combining unparalleled performance with an extremely long battery lifespan. It is compliant
Vishay SQJ264EP industry’s first N-Channel MOSFET
Vishay's SQJ264EP N-channel 60 V MOSFET is AEC-Q101 qualified and offered in PowerPAK SO-8L dual asymmetric package (5 x 6 mm). The SQJ264EP is designed to meet the need for space savings and increased efficiency in DC/DC switch-mode power supplies f
Power Integrations INN3x78C GaN "Size 8" InnoSwitch™3 AC-DC converter
The INN3x78C are an expansion of Power Integrations' InnoSwitch3 families of offline CV/CC/CP flyback switcher ICs. These devices incorporate a smaller "size 8" 750 V PowiGaN transistor, enabling compact, efficient power supplies delivering between 2
Everlight Electronics Europe 67-63-RGB0201H-AM
Enhance the ambient vibe when you drive with the 67-63-RGB0201H-AM automotive multi-LED   Key features Easy to apply: PLCC-6 packageSplendid Color Mixing: Triangle chip alignAnti-sulfur AEC-Q102 qualifiedBest-seller for well-known automotive custo
Broadcom PEX88000 PCIe gen 4 switch family
The new PEX88000, PCIe Gen 4.0 switch family builds on the longevity of the PEX series of switches, now spanning 12 families. The PEX88024 switch allows Data Center and Cloud Providers to build flexible, scalable rack infrastructures. PCIe Gen 4.0 a
Toshiba XK1R9F10QB 100V Power MOSFET
The XK1R9F10QB is the first to be produced in Toshiba’s new U-MOS X-H series. Encapsulated within a low-resistance TO-220SM(W) package, it delivers industry-leading levels of ON-resistance (RDSON) with a maximum value of 1.92 mΩ at a VGS of 10 V. T
Taiwan Semiconductor Automotive N-Channel MOSFETs
Taiwan Semiconductor has just released its first AEC-Q101 qualified single and dual N-Channel MOSFET series (40/60 V) in the PDFN56U package. The new MOSFET series is designed by trench technology in a 5x6 mm2 package, compatible with conventional PD
Taiwan Semiconductor motor control 30-60 V N-Channel MOSFETs
Taiwan Semiconductor N-channel power MOSFETs are developed to increase efficiency, power density, and cost-effectiveness. Designers benefit from a robust EAS Capability and a high power density package with MSL1 selection. Perfectly suitable for high
onsemi FUSB3307 USB Power Delivery (PD) source controller
The FUSB3307 is a fully autonomous Rev. 2.0 Type-C and Rev. 3.0 Power Delivery-compliant power source controller. It can control a DC-DC port power regulator such as the NCP81599 or an optocoupler on the secondary side of an AC-DC adapter. It impleme
Infineon Technologies 600 V CoolMOS™ S7 MOSFET
With the introduction of the 600 V CoolMOS™ S7 SJ MOSFET family, uniquely fitting a 22 mΩ chip into an innovative SMD package, Infineon is not only setting a new benchmark for power density but also is addressing new markets. The S7 is providing a br
Infineon Technologies 40 V StrongIRFET™ MOSFET
The IRF40H233 (40 V, 6.2 mΩ, dual N-channel, SuperSO8) is a new addition to the StrongIRFET™ power MOSFET family. By integrating two MOSFETs into a single package, the system power density is nearly double that of two single MOSFETs. The IRF40H233 is
Infineon Technologies EiceDRIVER™ 1ED44175N01B
Infineon Technologies expands its low-side gate driver portfolio with 1ED44175N01B - a 25 V, single-channel low-side gate driver with integrated over-current protection (OCP), fault reporting, and enable functionality. OCP is typically implemented us
Infineon OptiMOS™ 5 80 V/100 V automotive MOSFET
Infineon is extending its product family of 80 V and 100 V MOSFETs based on OptiMOS™-5 Silicon technology. The MOSFET family is offered in the SSO8 package with its 5x6 mm² footprint for medium power and the smaller S3O8 for lower power applications,
Infineon Technologies OptiMOS™ IPOL DC-DC buck regulator
The IR388X OptiMOSTM IPOL is an easy-to-use, fully integrated DC-DC buck regulator. The onboard PWM controller and OptiMOS™ MOSFETs with integrated bootstrap diode make the IR388x a small footprint solution, providing high-efficient power delivery. F
Infineon Technologies iMOTION™ IMC300 series motor control ICs
The iMOTION™ IMC300 series is a family of motor control ICs with an additional user-programmable microcontroller. It is suitable for variable speed motor control systems in Major and Small Home Appliances, and in motor drives requiring high applicati
Infineon Technologies IPP60R360CFD7 CFD7 superjunction MOSFET
Infineon’s CoolMOS™ CFD7 superjunction MOSFET IPP60R360CFD7 in 600 V is ideally suited for resonant topologies in high-power SMPS, such as a server, telecom, and EV charging stations, where it enables significant efficiency improvements. As the succe
Infineon Technologies TLD5099EP DC/DC controller
The TLD5099EP is the newest member of the well established LITIX Power Family. It is a LED boost controller with built-in protection features. The controller concept of the TLD5099EP allows multiple configurations such as Boost, Buck, Buck-Boost, SEP
Nexperia silicon germanium rectifiers
Nexperia's SiGe rectifiers combine the high efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes. Targeting automotive, server markets, and communications infrastructure, the AEC-Q101 compliant rectifiers are of partic
Infineon CoolSiC™ MOSFET EVAL Boards
The advantages of using SiC Technology is clearly in its robustness and performance. Infineon offers Evaluation Boards for motor drive applications, either with CoolSiC  MOSFET Modules or as a discrete solution. The motor drives evaluation board for
NXP Semiconductors i.MX RT600 Ultra-Low Power MCU
i.MX RT series is NXP's line of crossover MCUs, bridging the gap between the traditional MCUs and the applications processor space, allowing MCU customers a path for significant performance and integration improvements, without sacrificing ease-of-us
NXP Semiconductors i.MX RT106F vision solution MCU
NXP's face recognition solution enables to quickly and easily add face recognition capabilities to IoT products. The SLN-VIZN-IOT kit creates its own face models offline, without the need for cloud connectivity, reducing total cost of ownership and d
Toshiba TLP3106A, TLP3107A, TLP3109A high-current photorelays
The three new photorelays are aimed at applications where they will replace mechanical 1-Form-A relays in industrial and factory automation installations. 1-Form-A mechanical relays are popular in a variety of DC and AC applications including Factory
Toshiba Electronics Europe TC78H670FTG motor driver IC
TC78H670FTG is suited for use in USB powered and battery-powered applications as well as with standard 9-12 V system devices. The micro-stepping control allows motors to be operated smoothly and quietly with reduced vibration and improved rotation a
SIMCom Wireless Solutions A7670X LTE Cat1 module
The A7670X is a Multi-Band LTE-FDD/LTE-TDD/GSM/GPRS/EDGE module solution in an LGA package that supports LTE CAT1 up to 10 Mbps data transfer. It features great extensibility with a rich set of interfaces including UART, USB2.0, GPIO, and more. The m
onsemi NXHxxC120L2C2x IGBT power modules
The NXHxxC120L2C2x is a series of transfer-molded power modules, containing a converter and inverter circuit (without and with brake) of rectifiers, IGBT, and NTC thermistor. Its transfer-molded power package construction has several advantages over
Vishay VEML3328 and VEML3328SL I2C interface
VEML3328 (top view) and VEML3328SL (side view) can sense red, green, blue, clear, and IR light by incorporating photodiodes, amplifiers, and analog/digital circuits into a single CMOS chip. With this sensors, the brightness and color temperature of a
Vishay VCNL36826S proximity sensor
Vishay Inter. introduced two new fully integrated PS designed to increase efficiency and performance in consumer and industrial applications. Featuring an IR emitter and a vertical cavity surface-emitting laser (VCSEL), respectively, the Vishay Semic
Vishay VCNL36826S and VCNL36821S proximity sensor
VCNL36826S integrates a proximity sensor (PS), and a VCSEL into one small package.  VCNL36821S integrates a proximity sensor (PS), and an IRED into one small package. Both incorporate photodiodes, amplifiers, and analog to digital converting circui
Results Per Page: