Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
NXP Semiconductors MCX N series advanced microcontrollers
Designed to simplify design for secure intelligent edge applications, including IoT and industrial applications, the MCX N Series introduces the first instantiation of NXP's proprietary neural processing unit (NPU) with high levels of integration and
SG Micro SGM51652H8
The SGM51652H8 is a 8-channel, 16-bit resolution, high-precision successive approximation (SAR) analog-to-digital converters (ADCs). The ADCs is powered by a single unipolar 5V, and support true bipolar ±10.24V, ±5.12V, and ±2.56V inputs, as well as
Broadcom AS35-M36M & AS35-M20S
Broadcom's energy harvesting multi-turn (EHMT) counter is the state of the art solution for applications that require a battery-less, compact, high temperature, and highly robust absolute counter.   Key features Standard option of 20 bits single-t
Toshiba Electronics Europe TPD2015FN / TPD2017FN
TPD2015FN and TPD2017FN comprise 8 channels and are a high-side (TPD2015FN) and low-side (TPD2017FN) switches. Both benefit from Toshiba’s latest analog device process (BiCD) that combines bipolar, CMOS & DMOS technologies.The products are housed in
SG Micro SGM48536
The SGM48536 is a single high-speed low- side gate driver for MOSFET and IGBT power switches. It can provide rail-to-rail driving capability and very small propagation delays (18.5ns, TYP). It also provide 4A peak source current and 8A peak sink curr
SG Micro SGM8270N-4
The SGM8270N-4 is a quad, low noise, precision operational amplifier, optimized for high voltage operation from 3.3V to 36V single supply or ±1.65V to ±18V dual power supplies. It provides rail-to-rail input with a wide input common mode voltage rang
Murata LBUA5QJ2AB-828
The small sized Type 2AB UWB Module is an OpenMCU design with both the Qorvo QM33120W UWB Chipset and the Nordic Semiconductor nRF52840 BLE WirelessMCU. The 2AB Module integrated power management, main clock and band pass filtering for the UWB IC as
onsemi high speed digital isolator
The NCID9301 and NCID9311 are galvanically isolated high−speed 3−channel digital isolator with output enable. This device supports isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops
ISSI 8GB eMMC
The eMMC integrates NAND Flash memory and an intelligent e.MMC controller inside one JEDEC standard package, providing a standard interface to the host. The controller directly manages the NAND flash, implementing functions like bad block management,
Infineon Technologies EZ-PD™ CCG7DC
EZ-PD™ CCG7DC is Infineon’s highly integrated dual-port USB Type-C power delivery (PD) solution with integrated buck-boost controllers. It complies with the latest USB Type-C and PD specifications and is targeted for multi-port consumer charging appl
Infineon Technologies AIROC™
The AIROC™ CYW20835 Bluetooth® LE SoC is a Bluetooth® 5.2 core spec compliant device for IoT applications. Manufactured using the industry's advanced 40 nm CMOS low-power process, the CYW20835 employs high levels of integration to minimize external c
Infineon Technologies SEMPER™
SEMPER™ Nano is Infineon’s compact and power-efficient NOR Flash memory for small, battery-operated devices such as hearables, wearables, personal medical devices, industrial sensors, and IoT applications. This 1.8V device features 256 Mbit density t
Infineon Technologies 1200 V TRENCHSTOP™ IGBT7 S7
Hard-switching 1200 V, 8-120 A TRENCHSTOP™ IGBT7 S7 discrete in TO-247 package with EC7 diode inside. It offers low VCEsat to achieve very low conduction losses in target applications and the co-packed very soft and fast emitter-controlled diode help
Infineon Technologies PROFET™
PROFET™ Load Guard 12V smart high-side power switches bring highest design flexibility and system protection, providing overcurrent limitation, adjustable to load and system requirements. Design efforts are minimized by the adaptability of the curren
Toshiba Electronics Europe XPQR3004PB and XPQ1R004PB
Automotive MOSFETs highly optimized for handling large currents.They feature high drain current ratings, plus industry-leading on-resistance values.The use of a multi-pin structure for the source leads reduces the package resistance by about 70% when
Power Integrations InnoSwitch™4-CZ
Power Integrations recently announced the expansion of the InnoSwitch4-CZ family of high frequency, zero voltage switching (ZVS) flyback switcher ICs. The new parts, when paired with ClampZero active-clamp IC and, optionally, HiperPFS-5 power factor
Nexperia Resistor equipped transistors
Ten new 500 mA Resistor Equipped Transistors (RETs) devices, which are available in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These new RETs provide a small scale integration, which means a reduction of handling and pick &
Nexperia TrEOS ESD protection
Latest additions to the Nexperia TrEOS portfolio, the PESD4V0Y1BBSF and PESD4V0X2UM extremely low clamping ESD protection diodes, combining high surge robustness, very low trigger and clamping voltages and wide pass-bands. The fast-switching speeds o
Ezurio (Laird) i-FlexPIFA™ series
This industry-first inverted FlexPIFA™ (i-FlexPIFA™) antenna design (patented) delivers strong performance in challenging environments, providing you unmatched flexibility to solve your real-world antenna design challenges. Designed for rapid integra
Vishay rectifiers FRED Pt® gen. 7
Vishay Intertechnology introduces four new FRED Pt® Gen. 5 600 V Ultrafast rectifiers in the TO-244 package. Offering the best conduction and switching loss trade-off for devices in their class, the 240 A, 300 A, 480 A, and 600 A Vishay Semiconducto
Luminus MP-7070 high-performance LEDs
Luminus Devices announces the launch and immediate availability of a new high efficacy family of 7070 mid-power LEDs designed for high-performance and long-term reliability. These new MP-7070 LEDs are available in both a 12V (MP-7070-4600 series) and
Renesas RL78/G15
Aren't you facing the following problems about 8-bit MCU? i.e. Built-in oscillators are not accurate enough, the number of available I/O ports is not enough and/or no product lineup with high operating ambient temperature suitable for placing near he
STMicroelectronics STM32C0 MCU series
The STM32C0, ST’s most affordable 32-bit MCU. Bridging the gap between 8- or 16-bit MCUs and higher performance 32-bit MCUs, the STM32C0 provides access to the benefits of STM32 designs. Powered by the industry-standard Arm® Cortex®-M0+ core runni
Microchip MCP3913
The MCP3913 is a 3V, six-channel Analog Front-End (AFE) device that has six simultaneous sampling delta-sigma Analog-to-Digital Converters (ADCs); six Programmable Gain Amplifiers (PGAs); phase delay compensation block; low-drift internal voltage ref
Microchip MCP4231
The Microchip MCP41XX and MCP42XX devices offer a variety of products using an SPI interface. The MCP41/423X devices are volatile, 7-bit (129 wiper steps) digital potentiometers with an SPI-compatible interface. The MCP41/42XX family is available wi
Murata LBCA1HN2EG-917
The Murata type 2EG BLE Module based on the onsemi RSL15 chipset incorporates the Antenna function, main X'tal and LPO X'tal in the 7.4*7.0mm package and supports an option to use an external antenna.  The RSL15 supports low power consumption and a d
Murata LBEE5PK2AE-564
The Type 2AE Module is Murata's latest offer for DualBand Wi-Fi use combined with Bluetooth (BR/EDR/LE) as a highly integrated Module.  Based on the CYW4373E chipset from Infineon this Module provides customer's with a "next generation" product for h
Lumissil X1600 E–MPU for AIoT app
X1600 & X1600E are dual-CPU multi-app MPUs each of which contain 2 CPU cores - an XBurst1 (a MIPS based 1-GHz) and an XBurst0 (MIPS based 240MHz). Those 2 CPU cores combine the computing capacity of application processors with the real-time control a
Espressif Systems ESP32-C6
ESP32-C6 is Espressif’s first Wi-Fi 6 SoC integrating 2.4 GHz Wi-Fi 6, Bluetooth 5 (LE) and the 802.15.4 protocol. ESP32-C6 achieves an industry-leading RF performance, with reliable security features and multiple memory resources for IoT products. I
Ezurio (Laird) Sterling-LWB+ M.2 2230
Laird Connectivity’s Sterling-LWB+ Wi-Fi 4 with Bluetooth 5.2 module, based upon the Infineon AIROC™ CYW43439 chipset, is the latest member of the successful Sterling-LWB radio family. This module series is available as a System-in-Package (SIP), two
Results Per Page: