Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
NXP Semiconductors S32G3
S32G3 vehicle network processors combine ASIL D safety, hardware security, high-performance real-time and application processing and network acceleration. S32G3 supports the needs of new vehicle architectures: service-oriented gateways, vehicle compu
onsemi USB type-C FUSB15101
The FUSB15101 is a highly integrated USB Power Delivery (PD) power source controller that can control the opto−coupler in the secondary side of an AC−DC adapter or a DC−DC port power regulator. The FUSB15101 enables a complete solution for USB power
Microchip LAN9381/2/3/4
The LAN9381/2/3/4 is a scalable, compact and cost-effective, multi-Port AVB/TSN 100BASE-T1 Ethernet Switch family based on the IEEE 802.3bw-2015 specification. The LAN938x incorporates a layer-2+ managed high-performance Ethernet switch, up to five (
SG Micro SGM2053S
The SGM2053S is a low power, low noise, fast transient response and low dropout voltage linear regulator which is designed using CMOS technology. It provides 500mA output current capability. The operating input voltage range is from 1.6V to 5.5V. The
onsemi NCV84120 high side driver
The NCV84120 is a fully protected single channel high side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators. The device incorporates advanced protection features such as active inrush current ma
Microchip LAN9370/1/2/3/4
Microchip's LAN9370/1/2/3/4 is a scalable, compact 100BASE-T1 Ethernet Gigabit Switch family, based on the IEEE 802.3bw-2015 specification. The LAN9370 is a 5-Port Layer-2+ managed switch, incorporating four 100BASE-T1 PHYs and a single MAC port, con
NXP Semiconductors S32K342 MCU
The S32K342 MCUs for automotive general purpose (AEC-Q100 Grade 1 qualified: -40° C to +125° C Ta) are the latest addition to the S32K3 MCU family offering cost optimized memory size from 1 to 2MB of flash and lock step or dual core configuration. B
Microchip LAN8670/1/2
The LAN8670 is a high-performance 10BASE-T1S single-pair Ethernet PHY transceiver for 10 Mbit/s halfduplex networking over a single pair of conductors. Utilizing standard Ethernet technology in sensor/actuator networks reduces application costs by el
STMicroelectronics IPS8160HQ
IPS8160HQ is a monolithic device, driving any kind of load with one side connected to ground with 3.3 V logic supply. It is suitable for applications with up to 0.7 A (IPS8160HQ) steady-state operating current. Active current limitation combined wi
SG Micro SGM811C/SGM812C
The SGM811C and SGM812C are integrated microprocessor supervisory devices which can be reset under power-up, power-down or even voltage reduction brownout conditions. When VCC is as low as 1V, the reset output can still operate. On the power-on state
Arduino Edge control enclosure kit
The Arduino Edge Control Enclosure Kit is the perfect companion for Edge Control. It is IP40-certified and DIN Rail compatible, meaning it can easily fit in a suitable cabinet. Featuring a 2-row display with white backlight and a programmable push-bu
Vishay rectifier in power DFN
Vishay Intertechnology standard rectifiers deliver high current ratings to 4 A, are Industry’s first in power DFN series DFN3820A package. Featuring low 0.88 mm profile and wettable flanks, Automotive grade 200 V, 400 V, and 600 V devices provide im
Vishay 1200 V FRED Pt® gen. 7
VS-E7MH0112-M3 and VS-E7MH0112HM3 Gen 7 1200 V, 1 A FRED Pt® Hyperfast Rectifiers in SMA (DO-214AC) package offer low Qrr down to 150 nC and VF of 1.10 V for industrial and automotive applications, while reducing parasitic capacitance and improving E
Lumissil IS32LT3183A LIN RGB driver
The IS32LT3183A is a single chip RGB driver with a LIN interface suitable for automotive ambient color applications. The LIN master can send RGB color, intensity and control instructions over the LIN Bus and receives back status and error information
Inventronics DALI-2 SENSOR LS/PD HB LI
Light and motion sensors for use in DALI-2 control systems. The DALI-2 SENSOR LS/PD HB LI can be used in combination with the new Generation of OTI DX Linear SELV drivers.   Key features Protection class IP65 (In installed condition)Motion detect
SG Micro SGM2211
The SGM2211 a low noise, high PSRR, fast transient response, and low dropout voltage linear regulator which is designed using CMOS technology. It provides 500mA output current capability. The operating input voltage range is from 2.7V to 20V. The adj
NXP Semiconductors SJA1110
The NXP SJA1110 is a family of four pin-compatible and software-compatible automotive Ethernet Switch SoC offering a scalable solution for all automotive applications. All SJA1110 variants come with hardware-assisted security and safety capabilities
STMicroelectronics STEVAL-PROTEUS1
The STEVAL-PROTEUS1 is an evaluation tool designed for temperature and vibration monitoring. It is based on a 2.4 GHz multiprotocol wireless SoC to address machine or facility condition monitoring for industrial applications. The evaluation board si
NXP Semiconductors i.MX RT1040 crossover MCU
i.MX RT1040 crossover MCUs are part of the EdgeVerse™ edge computing platform and add additional flexibility with new packages and an extended temperature range up to 125° C. The i.MX RT1040 MCU has a compact 9x9 mm package, as well as the 11x11 mm p
Micron Technology 2550 NVMe™ SSD
The Micron® 2550 NVMe™ SSD delivers the latest, most advanced NAND technology with outstanding PCIe® Gen4 performance and a superior user experience. The 2550 SSD is the world’s first client SSD from any NAND OEM to incorporate >200-layer-class NAND
STMicroelectronics L3751
The 6 V to 75 V wide input voltage range L3751 synchronous buck controller features extreme voltage conversion ratio over switching frequency range (100 kHz - 1 MHz) thanks to 40 nsec minimum conduction time. The diode emulation (DEM) implements pul
NXP Semiconductors TJA1103A
TJA1103 is the third-generation product of NXP’s successful family of 100BASE-T1 Automotive Ethernet PHYs. It is perfectly suited to support the rapid expansion of Ethernet to the edge of the network or provide robust connection to domain controller
NXP Semiconductors NTM88J
The NTM88 is a highly integrated tire pressure sensor family and is providing the following features. Small footprint in a 4 mm x 4 mm package. Low power consumption at 180 nA tvp (Stand-by current @ 3.0 V, 25 ℃). Large memory size at 16 kB. A fi
NXP Semiconductors S32K3X4EVB-T172
The S32K3X4EVB-T172 is an evaluation and development board for the S32K3 family of Automotive & Industrial MCUs. The EVB includes the S32K344 MCU in a 172 MaxQFP package featuring: 32-bit Arm® Cortex®-M7 lockstep cores for ASIL D safety; Hardware Sec
onsemi EliteSiC MOSFET - 1200 V
The new family of 1200V M3P planar SiC MOSFETs is optimized for power applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 18V gate drive
NXP Semiconductors PTN3222
The PTN3222CUK and PTN3222GM devices are 1-port eUSB2 to USB2 redrivers, enabling the interface of advanced SoC on the latest process nodes with traditional legacy USB2 devices over long PCB traces. These devices have configuration options of both e
Vishay power bridge rectifier
130 A VS-131MT…C, 160 A VS-161MT…C, and 300 A VS-301MT…C Three phase Bridge power modules in the compact MTC package deliver reliable operation at a reduced cost, provide excellent thermal behavior for industrial applications.   Key features Avail
Infineon Technologies PrimePACK™ 2300 V half-bridge
The new PrimePACK™ 2300 V IGBT modules support the trend of 1500 VDC designs for central solar inverters. It features a high robustness against cosmic radiation for this operating voltage and 175°C overload junction operating temperature to support f
Infineon Technologies XDP™ digital power XDPS2221
Driving giGaNtic performance in USB-C adapters and chargers: The novel XDP™ digital power XDPS2221 is a highly integrated control IC combining an AC-DC PFC controller with a DC-DC hybrid flyback controller in one single package. It enables optimized
Infineon Technologies StrongIRFET™ 2 power MOSFETs
The new StrongIRFET™ 2 in 80 V and 100 V power MOSFETs are Infineon’s latest generation of MOSFET technology addressing a wide range of applications and are suitable for both low and high switching frequencies. This new family compliments the well-e
Results Per Page: