| Image | Product |
|---|---|
|
SIMCom SIM9650L-W
The SIM9650L-W is the high efficiency AI smart module with Android 14 system, embedded Octa-core 64-bit ARM V8 processor, with frequency up to 2.7GHz and Adreno™ 643 GPU, supporting OpenGL ES 3.2 and OpenCL 2.0.The module contains DSP with Dual HVX a |
|
ams OSRAM DURIS® E 2835 0.2W SOFTLINEAR
The DURIS® E 2835 0.2W SOFTLINEAR family has been specially developed for use in flexible strip designs. The selected lead frame material allows bending flexibility, minimizing cracking observed in the housing. Adding a CRI 97 derivate completes the |
|
SIMCom SIM65M-C
SIM65M-C provides simultaneous GPS, GLONASS ,BDS, Galileo and QZSS open service L1 reception capability. With 64 GNSS receiver channels, SIM65M-C can acquire and track any mix of multiple satellite signals. SIM65M-C achieves the highest performance a |
|
SIMCom SIM8918EA
It supports multiple high resolution camera and single screen display, and has powerful high data transfer and multimedia processing capability. With smart module operation system and high performance advantage, the module is ideal for rapid developm |
|
SIMCom SIM8918NA
With smart module operation system and high performance advantage, the module is ideal for rapid development of multimedia wireless communication products and applications. The SIM8918 series highly integrates wireless communication, short distance c |
|
SIMCom SIM7070G-HP-S
Employ satellite connectivity solutions that work with any satellite network globally using the 3GPP Rel.17 5G IoT-NTN protocol. SIM7070G-HP-S adopts LCC+LGA form factor and has a compact size of 24mm*24mm which makes it ideal for compact products de |
|
SIMCom SIM8230G
SIM8230 is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With a rich protocols, it is integrated with interfaces such as PCIe, USB2.0, GPIO etc. This module provides applications with great flexibility and ability of integration |
|
SIMCom SIM32ELA
SIM32ELA provides simultaneous GPS, GLONASS ,BDS,Galileo and QzSS open service L1 reception capability. With 47 GNSS receiver channels, SlM32ELA can acquire and track any mix of multiple satellite signals. Combining advanced AGPS called EASY (Embedde |
|
SIMCom SIM8230G-M2
SIM8230G-M2 is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With a rich protocols, it is integrated with interfaces such as USB2.0, GPIO etc. This module provides applications with great flexibility and ability of integration. |
|
SIMCom SIM8230G-PCIE
SIM8230G-PCIE is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With a rich protocols, it is integrated with interfaces such as USB2.0, GPIO etc. This module provides applications with great flexibility and ability of integration |
|
SIMCom SIM65M
SIM65M provides simultaneous GPS, GLONASS ,BDS, Galileo and QZSS open service L1 reception capability. With 47 GNSS receiver channels, SIM65M can acquireand track any mix of multiple satellite signals. Combining advanced AGPS called EASY™ (Embedded A |
|
SIMCom SIM8230E
SIM8230E is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With a rich protocols, it is integrated with interfaces such as PCIe, USB2.0, GPIO etc. This module provides applications with great flexibility and ability of integratio |
|
SIMCom SIM8230E-M2
SIM8230E-M2 is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With a rich protocols, it is integrated with interfaces such as USB2.0, GPIO etc. This module provides applications with great flexibility and ability of integration. |
|
SIMCom SIM8230E-PCIE
SIM8230E-PCIE is a Multi-Band 5G NR/LTE-FDD/LTE-TDD module which supports R17 5G SA. With a rich protocols, it is integrated with interfaces such as USB2.0, GPIO etc. This module provides applications with great flexibility and ability of integration |
|
SIMCom SIM8260G-M2
SIM8260G-M2 is a Multi-Band 5G NR/LTE-FDD/LTE-TDD/HSPA+ module which supports R16 5G NSA/SA. With a rich protocols, it is integrated with interfaces such as PCIe, USB3.1, GPIO etc. This module provides applications with great flexibility and ability |
|
Toshiba TPD4165K
Toshiba's TPD4165K, an IPD for space-constrained BLDC motor applications like air conditioners and pumps, offers a higher output current of 3A, a 600V maximum voltage rating for enhanced reliability, and a 21% smaller footprint. Key features include |
|
ams OSRAM TMF8806
The TMF8806 has been developed to remove the barriers we observed with our earlier single-zone dToF devices including TMF8701, TMF8801 & TMF8805. There is no FW download required to operate this device, saving host MCU memory space, reducing startup |
|
Infineon XENSIV™ PAS CO2 5 V sensor
Infineon has leveraged its know-how and state-of-the-art capabilities in sensors and MEMS technology to develop a 5 V disruptive carbon dioxide (CO2) sensor based on the photoacoustic spectroscopy (PAS) principle. The XENSIV™ PAS CO2 5 V sensor overc |
|
onsemi NCS21671 and NCV21671
The NCS21671 and NCV21671 are a series of voltage output current sense amplifiers offered in gains of 25, 50, 100, and 200 V/V. These parts can measure voltage across shunts at common mode voltages from −0.1 V to 40 V, independent of supply voltage. |
|
Broadcom ezPyro thin film digital (SMD+) I²C pyroelectric sensor
Ideal for industrial-scale and forest flame detection detecting up to 70 m distance. The ezPyro SMD+ range of thin film digital pyroelectric extended range IR sensors for flame detection combines high quality sensors with a high level of configurable |
|
Infineon OptiMOS™ 6 power MOSFET 150 V
The new OptiMOS™ 6 150 V technology was designed to fulfill the requirements of various applications, from telecom and server SMPS to eForklifts and LEVs, as well as solar optimizers and high-power USB chargers. With industry’s lowest RDS(on) improve |
|
Infineon StrongIRFET™ 2 30 V in TO-220
Unveiling the newest portfolio of StrongIRFET™ 2 products in 30 V, tailored to fit a wide range of applications such as power management (SMPS), adapters, motor drives, battery management, power tools & gardening tools as well as all other consumer a |
|
onsemi NCP5892x 650V integrated GaN
Built in 6 V clamped gate drive for optimal and robust GaN operation at high switching frequency. Device is available in low inductance PQFN bottom cool package. Integrating the gate driver into a single package enhances reliability and minimizes par |
|
STMicroelectronics TSB62x
The TSB621, TSB622, TSB624 are general purpose operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. They also offer an excellent speed/power consumption ratio with 1.7 MHz gain bandwidth product while c |
|
STMicroelectronics TSB71x
The TSB711, TSB711A, TSB712 and TSB712A 6 MHz bandwidth amplifiers feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers have the adva |
|
STMicroelectronics TSB952
The TSB952 is a high-speed dual operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it is a 52 MHz gain bandwidth product, consuming less |
|
STMicroelectronics TSC202x
TSC2020, TSC2021 and TSC2022 are a series of precision bidirectional current sense amplifier. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sens |
|
STMicroelectronics TSB719x
The TSB7191, TSB7191A, TSB7192 and the TSB7192A 22 MHz bandwidth amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers have |
|
STMicroelectronics TSC20x
The TSC200, TSC201 and TSC202 are high-side current sense amplifiers which deliver an analog voltage output. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 to +80 V, whatever the supply voltage is. The |
|
Broadcom AFBR-S4N22P014M
AFBR-S4N22P014M is a single-channel silicon photomultiplier (SiPM) array that is used for ultrasensitive precision measurements of single photons. This SiPM is based on NUV-MT technology, which combines improved photo-detection efficiency (PDE) with |