Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
WeEn NCR100K-6
Planar passivated SCR with sensitive gate in surface mountable SOT23 (TO-236AB) plastic package. This SCR is designed to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.   Key features
onsemi NXH008P120M3F1PG
The NXH008P120M3F1PTG is a power module containing 8 mohm / 1200 V SiC MOSFET half−bridge and a thermistor with Alumina (AL2O3) DBC in an F1 package. The SiC MOSFET switches use M3S technology and are driven with 18V-20V gate drive. Also available wi
onsemi NFA31512L72
NFA3xx12L72 is an advanced IPM module providing a fully-featured, high-performance inverter output stage for wide variety of applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also provi
NXP Semiconductors MFS2401AVBA0ES
The FS24 is a family of automotive safety mini CAN FD SBC devices with multiple power supply designed to support secure car access applications using ultra-wideband (UWB), near field communication (NFC) and Bluetooth® Low Energy (LE) devices, while m
NXP Semiconductors MFS2401AVBA1ES
The FS24 is a family of automotive safety mini CAN FD SBC devices with multiple power supply designed to support secure car access applications using ultra-wideband (UWB), near field communication (NFC) and Bluetooth® Low Energy (LE) devices, while m
NXP Semiconductors UJA113xA
The UJA113xA System Basis Chip (SBC) contains a fully integrated automatic SMPS Buck-Boost converter, a High-Speed CAN transceiver and up to two LIN transceivers along with a number of features commonly found in typical automotive Electronic Control
STMicroelectronics LDQ40
The LDQ40 is a high accuracy voltage regulator, which provides 250 mA of current. It is available in an SOT23 5L, DFN 2x2 6L package, to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low q
Infineon XENSIV™ - TLE49SRx3 magnetic angle sensors
The stray field robust magnetic angle sensor family from Infineon shows intrinsically an excellent stray field immunity. It provides the answer to EMI (electro-magnetic immunity) requirements of safety-critical automotive systems. The new family feat
Infineon XENSIV™ - TLE49SRx8 magnetic angle sensors
TLE49SRP8XUMA1 is a stray field robust angle sensor based on hall technology for measuring absolute angular position in the range from 0° to 360°. This sensor provides digital output interfaces. Spatially separated Hall cells, which enable a stray fi
Infineon OPTIGA™ Connect IoT
OPTIGA™ Connect IoT is an embedded SIM (eSIM) solution for cellular IoT devices. It offers easy, secured, and cost-optimized deployment and management of cellular-enabled IoT devices globally. It features a pre-installed GSMA-compliant operating syst
STMicroelectronics ST3232E
The ST3232E is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interfaces with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD)protection to ± 8 kV using IEC1000-4-2 contact discharge and ±15 kV usi
STMicroelectronics TSZ12x
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift. TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry stand
STMicroelectronics LED7706
The LED7706 consists of a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlighting of LCD panels. The device can manage an output voltage up to 36 V (
STMicroelectronics ST3232x
The ST3232B and ST3232C devices are 3 V powered EIA/TIA-232 and V.28/V.24 communication interfaces with low power requirements and high data-rate capabilities. These devices have a proprietary low dropout transmitter output stage providing true RS-23
STMicroelectronics LDK120
The LDK120 low drop voltage regulator provides 200 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop
STMicroelectronics TS33x
The TS33x are single, dual and quad micropower and low-voltage comparators. They can operate with a supply voltage ranging from 1.6 V to 5 V with a typical current consumption as low as 20 μA. In addition, rail-to-rail inputs make them a perfect choi
STMicroelectronics LDK320
The LDK320 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The
STMicroelectronics STP16CP05
The STP16CP05 is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The STP16CP05 contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register. In the output st
STMicroelectronics TS3011
The TS3011 single comparator features a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2 to 5 V, this comparator can operate over a wide temperature range from -40 °C to 125 °C. The TS3011 offers micropower con
STMicroelectronics TS3022
The TS3022 dual comparator features a highspeed response time with rail-to-rail inputs. With a supply voltage specified from 2 to 5 V, this comparator can operate over a wide temperature range: -40° C to +125° C. The TS3022 comparator offers micropow
ams OSRAM SYNIOS® S 2222 Gen 2
The new generation of SYNIOS® S 2222 - Kx DDLM32.yy family offers increased corrosion resistance with better performance than the previous generation. The components are selected to be available for longer project lifetimes. → InGaN and InGaAlP chip
Toshiba TDS4A212MX and TDS4B212MX
The TDS4A212MX and TDS4B212MX high-speed differential channel multiplexer(Mux)/demultiplexer(De-Mux) switches, designed for up to 32Gbps high-speed differential signaling, supporting PCIe® 5.0, USB4® Ver.2, Thunderbolt™ 4, and DisplayPort™ 2.0. It of
ams OSRAM Power TOPLED®.01
The PowerTOPLED®.01 is the new version of the Power TOPLED® family, upgraded with the latest InGaAlP Chip technology from ams OSRAM.   Key features Package: White PLCC-4 packageColorless clear resinCorrosion robustness class: 3BESD: 2 kV acc. to A
ams OSRAM SMARTLED® 0603 Gen 2
The SMARTLED® 0603 Kx EELP41.yy family represents the next generation of low-power LEDs for the professional industrial and consumer sectors with increased corrosion resistance requirements → InGaN and InGaAlP chip technology for the entire color spe
SIMCom SIM7672G
SIM7672G is the LTE Cat 1bis module based on the latest QCX216 chipset that supports wireless communication modes of LTE-FDD/LTE-TDD. It supports maximum 10Mbps downlink rate and 5Mbps uplink rate. It has a compact size of 24*24mm and adopts LCC+LGA
SIMCom A7683E
A7683E adopts LGA form factor and is compatible with SIM800C, SIM868series (GSM/GPRS modules), SIM7080G(LPWA) and A7682E(CAT1), which enables smooth migration from 2G products to LTE products, and greatly facilitates more compatible product design fo
SIMCom SIM7672E
SIM7672E is the LTE Cat 1bis module based on the latest QCX216 chipset that supports wireless communication modes of LTE-FDD. It supports maximum 10Mbps downlink rate and 5Mbps uplink rate. It has a compact size of 24*24mm and adopts LCC+LGA form fac
SIMCom SIM7672NA
SIM7672NA is the LTE Cat 1bis module based on the latest QCX216 chipset that supports wireless communication modes of LTE-FDD. It supports maximum 10Mbps downlink rate and 5Mbps uplink rate. It has a compact size of 24*24mm and adopts LCC+LGA form fa
SIMCom SIM7672G-PCIE
SIM7672G-PCIE is the LTE Cat 1bis module based on the latest QCX216 chipset that supports wireless communication modes of LTE-FDD/LTE-TDD. It supports maximum 10Mbps downlink rate and 5Mbps uplink rate. It has a compact size of 24*24mm and adopts PCI
Toshiba TLX9152M
Toshiba's TLX9152M, an automotive-compliant photorelay for 400V battery control systems. With a 900V output withstand voltage, it supports battery and fuel-cell control, and BMS in EVs. Key features include a fast 1ms reaction time, low 3mA trigger c
Results Per Page: