Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics TSC2022→TSC2022IYPT
TSC2020, TSC2021 and TSC2022 are a series of precision bidirectional current sense amplifier. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sens
Toshiba TK024N60Z1 600V N-Channel power MOSFET
Toshiba’s TK024N60Z1 N-channel MOSFET delivers top efficiency for power supplies with ultra-low 0.024Ω RDS(ON), reduced losses, and excellent heat dissipation via TO-247 package. Its advanced DTMOSVI 600V super junction design cuts conduction and swi
STMicroelectronics TSC1801→TSC1801BILT
The TSC1801 is a low-side current measurement amplifier. The TSC1801 is designed to sense drops across shunt resistors at low common-mode voltages. The gain value is set to 20 V/V, selectable by part number.   Key features Wide supply voltage rang
STMicroelectronics TSC2021→TSC2021IYST
TSC2020, TSC2021 and TSC2022 are a series of precision bidirectional current sense amplifier. They can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sens
NXP Semiconductors S32Z
The NXP S32Z processor family is purpose-built for real-time, safety-critical applications in next-generation automotive architectures. Designed to support the transition to software-defined vehicles, the S32Z integrates up to eight Arm® Cortex®-R52
Micron 4100AT
Micron® SSDs are designed to enhance the performance and reliability of automotive electronic systems and industrial applications. They offer a low-latency PCIe®/NVMe™ interface and triple-level cell (TLC) 3D NAND technology, with the option to switc
STMicroelectronics STACF01A→STACF01ATR
The STACF01A and STACF01B ICs drive and control active clamp flyback converters with non-complementary driving of the active clamp (high-side, HS) switch. It is specifically intended for high performance AC-DC adapters with GaN HEMTS rated up to 100
Infineon CoolGaN™ Transistors 700 V G5
The new generation of 700 V GaN power transistors allows for increased efficiency at high-frequency operation and meets the highest quality standards, enabling highly reliable designs with superior efficiency. Available in bottom-side cooled ThinPAK
Ledil C19761_STRADA-2X2R-T2
Reflector-based optic design with extremely low glare (luminous intensity class as good as G6) and high efficiency. IESNA Type II (medium) beam applicable for pedestrian and road lighting from low poles.   Key features Extremely low glare – lumino
Ledil C19950_HEKLA-SOCKET-RZ
HEKLA socket with integrated RZ mixing dome for RGBW LEDs, enables easy usage of standard AMY and YASMEEN optics in RGBW applications, eliminates distortion and color fringing for perfect lighting quality.   Key features Integrated RGBW mixing dom
Ledil C19927_YASMEEN-50-FR-S
YASMEEN-FR-S, delivers a sub-5-degree beam with exceptional precision and stunning beam quality, ultra narrow spot lighting.   Key features Ultra-narrow precision beam angle below 5 degreesCOB compatibility supports LES sizes from 2,5mm to 10mmSup
Ledil C19926_YASMEEN-70-FR-S
YASMEEN-FR-S, delivers a sub-5-degree beam with exceptional precision and stunning beam quality, ultra narrow spot lighting.   Key features Ultra-narrow precision beam angle below 5 degreesCOB compatibility supports LES sizes from 2,5mm to 10mmSup
Ledil CS19838_CORAL-IP-OW
CORAL lense designed to provide precise light control and va-va-voom experience for urban and technical applications. Superior colour mixing and durable 2K-molded construction allow ultimate optical performance and durability needed in various outdoo
STMicroelectronics IPS4140HQ-1→IPS4140HQ-1
The IPS4140HQ (for loads up to 0.6 A) and IPS4140HQ-1 (for loads up to 1.0 A) are monolithic 4-channel drivers featuring very low RDS(on) and per-channel diagnostic. The ICs, realized in STMicroelectronics™ VIPower™ technology, are intended to drive
Infineon PSOC™ 4100T plus
The PSOC™ 4100T Plus family of Arm® Cortex®-M0+ microcontrollers, combines analog and digital blocks with Infineon’s high-performance technology, which includes CAPSENSE™, inductive sensing and liquid level sensing. Along with system control and HMI
STMicroelectronics STL120N10F8→STL120N10F8
This N-channel Power MOSFET utilizes STripFET F8 technology featuring an enhanced trench gate structure. It ensures very low on-state resistance while reducing internal capacitances and gate charge for faster and more efficient switching.   Key fe
STMicroelectronics STL125N10F8AG→STL125N10F8AG
The STL125N10F8AG is a 100 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure. It ensures a state-of-the-art of figure of merit for very low on-state resistance while reducing int
STMicroelectronics IPS4140HQ→IPS4140HQ
The IPS4140HQ (for loads up to 0.6 A) and IPS4140HQ-1 (for loads up to 1.0 A) are monolithic 4-channel drivers featuring very low RDS(on) and per-channel diagnostic. The ICs, realized in STMicroelectronics™ VIPower™ technology, are intended to drive
Renesas RZ/A3M
The  RZ/A3M MPU has built-in large capacity 128MB DDR3L memory which offers high-performance HMI and Graphics resolution. RZ/A3M allows customers to achieve the full potential of a real-time operating system (RTOS) while leveraging the performance bo
Renesas RA8P1
The RA8P1 group MCUs are the Renesas’ first AI-enabled single and dual-core MCUs built on the advanced TSMC 22nmULL process, combining the highest performance Arm® Cortex®-M85 (CM85) and Cortex-M33 (CM33) CPU cores with the Arm Ethos(TM)-U55 neural n
onsemi Gate Drivers | NCP51152
The NCP51152 is a family of isolated single-channel gate driver with 4.5-A/9-A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51152 offers short and matche
onsemi Gate Drivers | NCD5703
The NCD5703 series is a set of high-current, high-performance stand-alone IGBT drivers for medium-to-high power applications that include induction heating, welding, solar inverters, motor control and uninterruptable power supplies. The devices offer
onsemi Silicon Carbide (SiC) Combo JFETs | UG4SC075005L8S
The UG4SC075005L8S "Combo-JFET" integrates both a 750V SiC JFET and a Low Voltage Si MOSFET into a single TOLL package. This innovative approach allows users to create circuitry that would enable a normally-off switch while leveraging the benefits of
STMicroelectronics STSPIN32G0B2→STSPIN32G0B2
The STSPIN32G0 is a family of highly integrated system-in-package providing solution suitable for driving three-phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full f
onsemi UJ4N075005K4S
The UJ4N075005K4S is a 750 V, 4.8mohm high-performance Gen 4 normally-on SiC JFET transistor. This device exhibits ultra-low on resistance (RDS(on)) in a TO-247-4L package, making it an ideal fit to address the challenging thermal constraints of soli
onsemi UG4SC075006K4S
The UG4SC075006K4S "Combo-JFET" integrates both a 750V SiC JFET and a Low Voltage Si MOSFET into a single TO-247-4L package. This innovative approach allows users to create circuitry that would enable a normally-off switch while leveraging the benefi
onsemi UG4SC075009K4S
The UG4SC075009K4S "Combo-JFET" integrates both a 750V SiC JFET and a Low Voltage Si MOSFET into a single TO-247-4L package. This innovative approach allows users to create circuitry that would enable a normally-off switch while leveraging the benefi
onsemi UG4SC075011K4S
The UG4SC075011K4S "Combo-JFET" integrates both a 750V SiC JFET and a Low Voltage Si MOSFET into a single TO-247-4L package. This innovative approach allows users to create circuitry that would enable a normally-off switch while leveraging the benefi
STMicroelectronics TSV794→TSV794IYDT
The TSV791, TSV792 and TSV794 are single, dual and quad 50 MHz-bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the slew rate of 30 V/µs make the TSV79x ideal for low-side current measurement. The excellent accuracy provided b
STMicroelectronics TS3121A→TS3121AIYCT
The TS3121 and the TS3121A single comparators permit high-speed response time at low power consumption over a supply voltage specified from 1.7 to 5.5 V. These devices operate over a wide temperature range from -40 °C to +125 °C making them ideal for
Results Per Page: