Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Nisshinbo Micro Devices NL0333 NL1333 NL2333
The NL0333, NL1333, and NL2333 (NLx333) series operational amplifiers are engineered for precision, these innovative amplifiers are specifically designed for low power, high accuracy applications, featuring zero-drift technology, exceptional EMI robu
IMoriginal DDR4 longevity modules
Available in multiple configurations, IMoriginal DDR4 modules are based on Intelligent Memory's own IC, focused on longevity of supply and fully fixed BOM.    Key features Commercial temp (0/+95 °C) and Wide temp (-40/+95 °C) options7+ years roadm
STMicroelectronics STF80N240K6→STF80N240K6
This very high voltage N-channel Power MOSFET is designed using the ultimate MDmesh K6 technology based on 20 years STMicroelectronics experience on super junction technology. The result is the best-in-class on-resistance per area and gate charge for
STMicroelectronics STDRIVE102H→STDRIVE102H
The STDRIVE102BH and the STDRIVE102H are triple half-bridge gate drivers suitable for 3-phase brushless motor driving. The STDRIVE102BH/H is the optimal solution for battery supplied motor driver applications such as power tools, vacuum cleaner and
NXP PMIC for i.MX 91, i.MX 93 and Simple Linux Platform
The PF9453 provides power supply solutions for IoT (Internet of Things), smart appliance, and portable applications where size and efficiency are critical, using four high efficiency step-down regulators, three LDOs, one 400 mA load switch and 32.768
Renesas RA2L2
The RA2L2 group is Renesas’ entry-level MCU built on a 48MHz Arm® Cortex®-M23 core, offering up to 128KB flash and 16KB SRAM. Designed for ultra-low power consumption, it supports a wide voltage range (1.6V–5.5V) and features rich connectivity option
STMicroelectronics STSPIN32G0A1→STSPIN32G0A1TR
The STSPIN32G0 is a family of highly integrated system-in-package providing solution suitable for driving three-phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full f
STMicroelectronics VIPERGAN65D→VIPERGAN65DTR
The VIPERGAN65D is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 65 W in wide range. It integrates a complete set of fea
STMicroelectronics STGAP3SXI→STGAP3SXITR
The STGAP3S is a family of protected single gate drivers that provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The platform includes different options with 10 A and 6 A current capabil
STMicroelectronics STGAP3S6I→STGAP3S6ITR
The STGAP3S is a family of protected single gate drivers that provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The platform includes different options with 10 A and 6 A current capabil
STMicroelectronics STGAP3SXS→STGAP3SXS
The STGAP3S is a family of protected single gate drivers that provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The platform includes different options with 10 A and 6 A current capabil
Infineon 32-bit TriCore™ AURIX™ TC4x
These microcontrollers are designed for next generation eMobility, ADAS, automotive E/E architectures and affordable artificial intelligence (AI) applications. The new scalable microcontroller TC4x family provides an upward migration path from Infine
Infineon BTH50060-1LUA
Introducing the new member of the Power PROFET™ + 24/48 V family, the BTH50060-1LUA is a 6.0 mΩ single channel smart high-side power switch, embedded in a 8 pin TO-leadless package, providing protective functions and diagnosis.It is especially design
Infineon IPM018N10NM5LF2
IPM018N10NM5LF2 is Infineon’s best-in-class OptiMOS™ 5 Linear FET 2 100 V in the new 8x8 mTOLG, offering the industry’s lowest RDS(on) and wide SOA at 25˚C.This is a JEDEC listed package, compatible with other 8x8 mm2 gullwing package MOSFETs, i.e. L
onsemi IGBT modules | NXH800H120L7QDSG
The NXH800H120L7QDSG is a 1200 V 800 A rated half bridge IGBT power module. The integrated Field Stop Trench 7 IGBTs and Gen. 7 diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior re
onsemi IGBT Modules | SNXH800H120L7QDSG
The SNXH800H120L7QDSG is a 1200 V 800 A rated half bridge IGBT power module. The integrated Field Stop Trench 7 IGBTs and Gen. 7 diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior r
Vishay VIA0250DD
VIA0250DD is a high thermal stability isolation amplifier. It is a high performance differential output isolated amplifier ideally suited for shunt based current sensing. The device is based on proprietary capacitive isolation technology and has a li
Vishay VIA2000SD
VIA2000SD is a high reliability reinforced isolated amplifier. It is a high performance differential output isolation amplifier suited for high precision isolated voltage sensing. The device is based on proprietary capacitive isolation technology and
Vishay VSMB3940X01
VSMB3940X01 is an infrared, 935 nm emitting diode in GaAlAs multi quantum well technology with high radiant power and high speed, molded in a PLCC-2 package for surface mounting (SMD).   Key features Package type: surface-mountDimensions (L x W x
ams OSRAM Belago1.2
Compact dot-projector for stereoscopic imagingOptimized for active stereo vision and structured light systems15k dots which produce a high-contrast & high-density pattern   Key features Wavelength: 940 nmDot pattern: 15k dots, Pseudo random dot p
ams OSRAM BIDOS™ P2433 Q
Extending BIDOS P2433 Q Flood Illuminator VCSEL family to support 850nm wavelengthWavelength to enable higher camera sensitivityCompact SMT package with built in eye safety supportField-of-illumination (FOI): 60° x 45°   Key features Wavelength:
Vishay VOR1003M4
The VOR1003M4 is an optically isolated 1 form A solid-state relay in a surface-mount 4 pin SOP package. This 1 form A opto-isolated relay comes in a low profile SOP-4 package, but still offers up to 5 A load current making it ideal for high current i
Vishay VIA0050DD
VIA0050DD is a high thermal stability isolation amplifier. It is a high-performance differential output isolated amplifier ideally suited for shunt-based current sensing. The device is based on proprietary capacitive isolation technology and has a li
STMicroelectronics DCP3601→DCP3601CMR
The DCP3601 is a wide-input voltage, easy-to-use synchronous buck converter capable of driving up to 1 A load current. The extended input range from 3.3 V to 36 V makes the device suitable for a wide range of industrial applications.      The DCP3601
STMicroelectronics STDRIVEG611→STDRIVEG611QTR
The STDRIVEG611 is a high-voltage half-bridge gate driver for N‑channel Enhancement Mode GaN. The high-side driver section is designed to stand a voltage rail up to 600 V and can be easily supplied by the integrated bootstrap diode. High current ca
NXP Semiconductors S32E
S32E2 high-performance real-time processors accelerate the integration of diverse, real-time applications to support electric vehicle (xEV) control and smart actuation. The S32E2 processors help enable software-defined vehicles, reduce software integ
NXP Semiconductors S32M2
Designed for 12V motor control applications, the S32M2 family, based on system-in-package (SiP) design, integrates high-voltage analog functionalities (MOSFET gate pre-drivers, physical communication interfaces - LIN/CAN FD, and voltage regulators) w
STMicroelectronics TSB181→TSB181IYDT
The TSB181 and TSB182 are very high precision operational amplifiers ensuring a maximum input offset voltage of 20 µV. They can operate over an extended supply voltage range and feature rail-to-rail output. They offer an excellent speed/current consu
STMicroelectronics TSZ152→TSZ152IST
The TSZ151 and TSZ152 are single and dual operational amplifier featuring very low offset voltages with virtually zero-drift versus temperature changes.      The TSZ151 and TSZ152 are single and dual offers rail-to-rail input and output, an excellent
STMicroelectronics STDRIVEG610→STDRIVEG610QTR
The STDRIVEG610 is a high-voltage half-bridge gate driver for N‑channel Enhancement Mode GaN. The high-side driver section is designed to stand a voltage rail up to 600 V and can be easily supplied by the integrated bootstrap diode. High current ca
Results Per Page: