Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Tianma P1010WXF1MA01
The P1010WXF1MA01 is the latest release of the 10.1" size of Tianma´s professional series. It is designed for rugged and outdoor applications with 1000 nits brightness, 88° viewing angle in all directions and extended operating temperature of -30°C
WeEn WMG200H12T2S
The device consists of two 200A, 1200 V IGBTs with inverse diodes, which excels in providing high current density. The integrated field stop trench IGBTs and FRDs provide lower conduction losses and switching losses, enabling designers to achieve hi
NXP Semiconductors NTAG X DNA
RISC-V based, the NTAG X DNA supports NFC and I²C, is CC EAL6+ certified, and enables PKI-based asymmetric cryptography and authentication. Supported by NXP’s EdgeLock 2GO service for secure UID and certificates delivery, it meets DPP requirements fo
Murata LBAA0XV2GT-002
With just 9.98 × 8.70 × 1.74 (max.) mm, Murata developed a multi-band LoRa connectivity module, offering ultra-low power design for long battery life, superior sensitivity, and Industry-Leading Quality and Reliability to build Cost Optimized end devi
Nexperia 60 V micro-lead (MLPAK33) Power MOSFETs
Nexperia 60 V MLPAK33 MOSFET portfolio, enhancing the power MOSFET portfolio with high-performance, cost-effective, devices for high-volume applications such as chargers, battery management systems (BMS), and power supplies.   Key features Logic l
Nexperia Automotive linear LED driver IC NEX13120-Q100
NEX13120-Q100 is an AEC-Q100 Grade 1 qualified 12-channel, 40 V high-side LED driver with up to 100 mA output current per channel, PWM and analog dimming support, and MTP for configurable depending on application requirements in Automotive lighting s
Nexperia Low VF Schottky diodes in CFP2-HP package
Nexperia introduces 16 new low VF optimized planar Schottky diodes in CFP2-HP packaging. The portfolio includes eight industrial (e.g. PMEG6010EXD), as well as eight AEC-Q101 qualified (e.g. PMEG4010EXD-Q) products. This release supports the growing
Nexperia 40V general LDO regulators NEX90x15-Q100
The NEX90x15-Q100 device is a low-dropout (LDO) linear regulator designed for applications with input voltages of up to 40 V. It features a typical quiescent current (IQ) of only 5.3 μA at light load and a typical shutdown current (ISHUT) of 300 nA w
Nexperia Automotive 40V tracking LDO regulators NEX91x30-Q100
The NEX91x30-Q100 is a Low-Dropout (LDO) voltage-tracking regulator with high tracking accuracy of 5 mV (max) and excellent load and line transient responses. It is specifically designed to power off-board sensors in automotive applications such as p
Nexperia Automotive 40V tracking LDO regulators NEX91x15-Q100
The NEX91x15-Q100 is a Low-Dropout (LDO) voltage-tracking regulator with high tracking accuracy of 5 mV (max) and excellent load and line transient responses. It is specifically designed to power off-board sensors in automotive applications such as p
Nexperia 40 V bi-directional Gallium Nitride (GaN) FET
Nexperia’s bi-directional GaN FETs are ideal for power applications where voltage blocking and current conduction are important functions. For example, they deliver a superior solution when replacing conventional back-to-back silicon MOSFETs in Batte
Nexperia Ideal Diode NID1100
The NID1100 is a low forward-voltage drop ideal diode with forward and reverse voltage blocking. It can be used to replace rectifiers in low voltage systems unable to tolerate the high voltage drops of conventional Schottky diodes. The device operate
Nexperia 650 V trench field-stop Discrete IGBT
Discrete IGBTs (Insulated Gate Bipolar Transistors) are a staple component of medium and high-voltage applications. With growing demand for robust, efficient and cost-effective power solutions across an increasing range of applications, Nexperia’s ca
Nexperia DC-DC switching synchronous buck regulator NEX40400
The NEX40400 is a high efficiency step-down converter with low operating quiescent current of typically 60 µA. It provides up to 600 mA output with current mode control for fast loop response. The wide 4.5 V to 40 V input range is suitable for varie
Nexperia Electronic Fuse NPS3102
NPS3102A and NPS3102B are low-ohmic (17 mΩ), high current (13.5 A), resettable electronic fuses that are targeted for 12 V applications. They are designed to protect downstream loads from exposure to excessive voltage and protect the power supply fro
Nexperia LDO regulators NEX90x30-Q100
The NEX90x30-Q100 device is a low-dropout (LDO) linear regulator designed for applications with input voltages of up to 40 V. It features a typical quiescent current (IQ) of only 5.3 μA at light load and a typical shutdown current (ISHUT) of 300 nA w
Nexperia Automotive tracking LDO NEX91207-Q100
The NEX91207-Q100 is a Low-Dropout (LDO) voltage-tracking regulator with a precise tracking tolerance of 5 mV (max) and excellent load and line transient responses. It is specifically designed to power off-board sensors in automotive applications suc
STMicroelectronics STM32MP231D→STM32MP231DAL3
STM32MP23xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP233A→STM32MP233AAJ3
STM32MP23xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP233D→STM32MP233DAJ3
STM32MP23xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP235A→STM32MP235AAJ3
STM32MP23xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP235D→STM32MP235DAJ3
STM32MP23xA/D devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP231C→STM32MP231CAL3
STM32MP23xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP231F→STM32MP231FAL3
STM32MP23xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP233C→STM32MP233CAL3
STM32MP23xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP233F→STM32MP233FAL3
STM32MP23xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP235C→STM32MP235CAL3
STM32MP23xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics STM32MP235F→STM32MP235FAL3
STM32MP23xC/F devices are based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex®‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for ea
STMicroelectronics LSM6DSV320X→LSM6DSV320XTR
The LSM6DSV320X is a high-end, low-noise, low-power, small IMU, featuring a 3-axis digital low-g accelerometer at 16 g, a 3-axis digital high-g accelerometer at 320 g, and a 3-axis digital gyroscope, which offers the best IMU sensor with a quad-chann
STMicroelectronics M24C64-U→M24C64-UFMN6TP
The M24C64-U is a 64-Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 8 K × 8 bits. It can operate with a supply voltage of 1.7 V to 5.5 V, over an ambient temperature range from -40 °C to +85 °C. The device offers
Results Per Page: