Custom Meta Tags

Hero Banner

Healthcare Solutions

Sub Navigation

Long Copy

Medical power solutions to support a rapidly changing market

The medical market is changing at a pace that no-one could have predicted. The demand for specialist medical-grade components has rocketed, along with the wider requirements of companies and institutions that must adapt their processes for social distancing, remote building access control, security and contactless monitoring.

Selecting the right, medically-compliant power components for these specialist applications in a complex environment of constantly evolving standards, disrupted manufacturing processes, reduced design cycles and unpredictable freight circumstances can be challenging.  

Our deeply knowledgeable team of power specialists are ready to assist you with the most appropriate solution for your medical requirements. Our long-standing partnerships with industry leading manufacturers means that we can offer you fast access on available inventory and support your supply chain requirements with alternative component advice to work around extended lead-times.
 

An industry leading medical power linecard

Our linecard features products from the world's leading power suppliers, designed and manufactured to meet medical safety standards and requirements for:

  • Medical imaging: ultrasound scanners, MRI, CT, PET, X-Ray
  • Surgical devices: robotics, electro surgery, laser surgery
  • Medical devices: patient therapy, patient monitoring, patient transport, beds, ventilators, powered air-purifying respirator, anesthesia machines, aspiration and suction pumps, autoclaves, sterilisers, blood chemistry analysers, centrifuge and many more
  • Dental equipment: oral care systems, CAD/CAM systems, digital radiography
  • Wellness and beauty: laser hair removal, UV light therapy, laser therapy, ultra-sound

We discuss some of the key design considerations for power supply operation in these applications, such as minimising audible noise, and control interfaces, in this article.

Table

  AC-DC power supplies (Watt) DC-DC high isolation (Watt)
  Board mount Adaptor Open frame Enclosed Conduction cooled Modular Low power Mid-high power
Chassis mount External U-frame Metal case Convection cooled Single to multi o/p Miniature  
DIN rail clip Wall mount  1U With fan Fanless Fanless With fans DIP8-SIP-SMD DIP-.5"*.5"/2"x3"
Aimtec 5-30   15-45 15-40       0.5-6 6-40
Bel Power Solutions 400   40-1200 1000-1200 400-1200   900-1600    
Delta Electronics 4-60 5-250 40-600 200-400 400-1200   1200-2100 1-10  
Excelsys     500 1000 500-1000 600-1000 400-1800    
FLEX Power               0.5-2 30-820
MEAN WELL 5-90 5-220 30-500 100-1200 200-1500 (2500) 400 400-1200 1-2 15-20
Murata Power Solutions     250-650   250-650     .25-5 6 + USB

 

 

Long Copy_1

Medical power supply certifications

Medical application safety prevents patients and equipment operators from shock or hazard. Below is a brief overview of medical power safety certifications and standards.

Medical-Power-Certifications-EN-Image

Certification for safety

  • Generic standard IEC / EN 60601-1
  • Depending on isolation approved for MOP
  • MOOP (Operator) or MOPP (Patient)
  • B, BF, CF protection against electric shock
     

Specific requirements

  • Particular standard IEC / EN 60601-2-xx
     

Means of protection

  • MOOP. Means of Operator Protection, specified for equipment with no patient contact such as lab equipment
  • MOPP. Means of Patient protection, specified for equipment with patient contact such as hospital beds or scanners
     

Medical system types

  • Type B (Body). Type B classification is given to applied parts that are generally not conductive and may be connected to Earth, such as a motorised hospital bed, X-ray machine or LED lighting systems, etc.
  • Type BF (Body floating). Type BF classification is given to applied parts that are electrically connected to the patient and must be floating and separated from Earth. This classification does not include applied parts which are in direct contact to the heart. Examples of BF applications are blood pressure monitors, lass, electrosurgical devices, ultrasound equipment etc.
  • Type CF (Cardiac floating). Type CF classification is given to applied parts suitable for direct cardiac connection (connection to the heart of the patient) and is the most stringent classification. These parts must be floating and separated from Earth. Such parts include defibrillators, intracardiac ECG electrodes and external pacemakers

Most modern medical power supplies are 2x MOPP, meaning two means of protection equal to two isolation barriers. In practice these are suitable for Body (B) and Body Floating (BF) applications.

A third isolation barrier is needed for Cardiac Floating (CF) applications, in most cases a high isolation DC-DC converter is needed to connect the “applied part” in cardiac chirurgy. 

Avnet Abacus' range of medical power supplies is fully certified to all required safety standards.To learn more safety standards, as well as creepage, clearance and leakage currents, read our article on understanding medical power supply requirements.
 

Featured supplier solutions

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Grid Box Dark

Markets

Healthcare and medical

During the Covid-19 outbreak we’re working closely with our suppliers to prioritise orders for our medical customers and support your critical requirements.

Right Rail Card Dark

Medical power supply requirements

Discover the safety criteria and specifications for any medical equipment connected to a mains power supply to monitor, diagnose and treat a patient.

Learn More

Right Rail Card Dark_1

Design considerations for power supply operation in medical equipment

Learn about the importance of minimising audible noise and enabling a control interface for operation of a power supply in medical applications.

Learn More

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE

Aimtec medical GBL

Supplier solutions

Delta medical solutions GBL

Supplier solutions

Artesyn Medical Solutions GBL

Supplier solutions

Excelsys medical solutions GBL

Supplier solutions

Bel Power medical solutions GBL

Supplier solutions

Murata medical power GBL

Supplier solutions