Custom Meta Tags

Hero Banner

Panasonic Industry PCB Relays

Sub Navigation

Long Copy

Panasonic Industry PCB relays

Panasonic Industry offers the largest automotive relay product portfolio in Europe. With a focus on THT and THR all relays are perfectly suited for the increasing need for versatility and innovation in car electronics and for almost all applications.
 

Series Product description Features and benefits Applications Resources
CB Mini-ISO automotive relay
  • Mini ISO arrangement
  • Compact and high capacity 40A
  • High thermal resistance of +125°C
  • Built-in resistor type available
  • Headlights, cell motors, air conditioners,
  • ABS, EPS, etc.
  • Construction equipment
  • Agricultural equipment, conveyor
Datasheet (PDF)
CM Micro-ISO automotive relay
  • Micro ISO type terminals
  • Compact and high capacity 35A
  • Fan motor
  • Heater
  • Head lump
  • Air compressor
  • ABS
  • Blower fan
  • Defogger, etc.
Datasheet (PDF)
CT Small and slim automotive relay
  • Terminal layout for simplifying PC board pattern design
  • Capable of 25A high-capacity load switching with compact size
  • Plastic sealed type
  • Power windows
  • Auto door lock
  • Power sunroof
  • Electrically powered mirrors
  • Powered seats
  • Lift gates
  • Slide door closers, etc. (for DC motor forward/reverse control circuits)
Datasheet (PDF)
CT power  High carrying current small and slim automotive relay
  • Maximum carrying current of 35A made possible through using the same size as CT standard relays
  • Plastic sealed type
  • Power windows
  • Auto door lock
  • Power sunroof
  • Powered seats
  • Slide door closers, etc. (for DC motor forward/reverse control circuits)
Datasheet (PDF)
CP Compact flat size PC board relay for automotive
  • Compact flat type
  • Capable of 20A load switching/25A continous current (1h)
  • Sealed construction
  • PCB and SMD types available
  • Simple footprint pattern enables ease of PC board layout
  • Model available for wiper load
  • Power windows
  • Auto door lock
  • Power sunroof
  • Memory seats
  • Wiper
  • Defogger
Datasheet (PDF)
CP power High carrying current miniature low profile automotive relay
  • Same compact size as CP standard relay
  • 35A maximum carrying current
  • Current carrying of 35A/1h and 45A/2min. at +20°C
  • Sealed construction
  • Supports capacitor loads required for power supply applications, inrush current 60A
  • Power windows
  • Ignitions
  • Defoggers
  • Accessories
  • Defogger
Datasheet (PDF)
CQ 1 form C automotive silent relay
  • Sound pressure reduced by approx. 20dB from that of the company’s non-silent relays
  • Space saving
  • Adopting standard terminal pitch (for compact relays)
  • Plastic sealed type
  • Wiper load models are listed
  • Intermittent wipers
  • Applications requiring quiet operation
Datasheet (PDF)
CJ Compact slim twin and single type automotive relay
  • Extremely compact
  • High capacity 25A load switching
  • Pin-in-paste compatible type available (flux thight)
  • Powered windows
  • Automatic door locks
  • Electrically powered mirrors
  • Powered sunroofs
  • Powered seats
  • Lift gates
  • Smart J/B related products, etc.
Datasheet (PDF)
CN-H High load relay for smart J/B
  • Best space savings in its class
  • Large capacity switching despite small size. Can replace micro ISO terminal type relays.
  • Terminals for PC board pattern designs are easily allocated.
  • Sealed type
  • Head lamp
  • Fog lamp
  • Fan motor
  • Electric power steering (EPS)
  • Defogger
  • Seat heater
Datasheet (PDF)
CN-M Middle load relay for smart J/B
  • Best space savings in its class
  • Compact and high-capacity 30A load switching
  • Full line up (high heat-resistant type and SMD type)
  • Terminals for PC board pattern designs are easily allocated
  • Head lamp
  • Fog lamp
  • Fan motor
  • Defogger
  • Seat heater
Datasheet (PDF)

Panasonic Industry logo

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.