Custom Meta Tags_1

Hero Banner

Panasonic Industry Hybrid Capacitors

Sub Navigation

Long Copy

Panasonic Industry hybrid aluminium electrolytic capacitors

Panasonic Industry’s hybrid capacitors combine the benefits of aluminum electrolytic and specialty polymer capacitors resulting in a capacitor featuring high endurance, low-ESR, high tolerance for ripple current, inrush currents and elevated temperature. Hybrid capacitors are known for their stable electric characteristics at high frequencies while maximising reliability. These hybrid capacitors are compact, allowing significant board space savings and vibration-proof parts are also available.

Tabs

The EEH-ZA series hybrid surface mount aluminum electrolytic capacitors feature vibration-proof parts. These hybrid capacitor series take the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

Features:

  • Vibration-proof product  (8mm and larger)
  • Operating voltage range: 25VDC to 63VDC
  • Rated capacitance range: 10μF to 330μF
  • Operating temperature range: -55°C to +105°C
  • Case size: 5mm x 5.8mm to 10mm x10.2mm
  • Pb-free high-temperature reflow
  • Endurance: Up to 10,000hrs at +105°C
  • Failure mode: open circuit
  • RoHS compliant

Benefits: 

  • Vibration-proof
  • Low ESR values: 20mΩ to 120mΩ
  • Low leakage current: 0.01CV or 3μA
  • Longer endurance than current SMD products
  • Downsizing and weight reduction
  • Open up valuable board space

 

SHOP NOW

 

The EEH-ZC series conductive polymer hybrid aluminum electrolytic capacitors takes the benefits of both electrolytic and polymer capacitor technologies and combines them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs. Panasonic Industry's EEH-ZC series includes 80V.DC parts, a 120uF variant at 50V.DC and a 68uF variant at 63V.DC is also available based on demand. AEC-Q200 Compliance for the entire EEH-ZC series of hybrid aluminum electrolytic/polymer capacitors from Panasonic Industry ensures optimal quality and reliability.

Features:

  • Vibration-proof product (8mm and larger)
  • High withstand voltage: 80V.DC
  • High temperature/long life: 4000hrs at +125°C 
  • High-temperature lead-free reflow
  • Low ESR and high ripple current
  • AEC-Q200 compliant
  • RoHS compliant

Benefits

  • Extremely high endurance ratings
  • 4000hrs at +125°C ensures a minimum of 8000hrs at +115°C and 16K hours at +105°C if all recommended Panasonic Industry specs are followed as outlined in the published Panasonic ZC series datasheet
  • Vibration variants can withstand shocks of as much as 30G. Standard ZC series parts can withstand 10G maximum
  • AEC-Q200 compliance ensures strict quality control standards are being enforced

 

SHOP NOW

 

The EEH-ZK series hybrid SMD capacitors has a temperature range of -55°C to +125°C and a Ripple Current Rating (RCR) of 10000hrs at +105°C and 4000hrs at +125°C, which is the decisive factor for a lot of capacitance agnostic applications find dramatic improvement for long lifetimes. Endurance at 3000hrs at +125°C allows the possibility to augment the RCR up to 1.5 times. AEC-Q200 qualification ensures optimal quality and reliability. Panasonic Industry hybrid capacitors, combining the advantages of electrolytic capacitors with those of solid polymer capacitors, have established themselves as reliant and across-the-board solutions in automotive and industrial applications alike. Hybrid technology offers low leakage current and long life in combination with low ESR in smaller case sizes. 

Features:

  • High temperature/long life: 4000hrs at +125°C
  • Minimum 8000hrs at +115°C and 16000hrs at +105°C (if all recommended specifications are followed)
  • High-temperature lead-free reflow
  • High capacitance and high ripple current
  • Low leakage current
  • Operating temperature range: -55°C to +125°C
  • Rated voltage range: 25V.DC to 35V.DC
  • Vibration-proof product (8mm and larger)
  • RoHS/REACH compliant
  • AEC-Q200 qualified

Benefits:

  • Extremely high endurance ratings
  • Vibration variants can withstand shocks of as much as 30G
  • Standard parts can withstand 10G maximum
  • AEC-Q200 compliance ensures strict quality control standards are being enforced

 

SHOP NOW

 

Panasonic Industry logo

Static HTML_1

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.