Custom Meta Tags

Hero Banner

Panasonic Industry Capacitor Solutions

Sub Navigation

Long Copy

Automotive capacitor solutions from Panasonic Industry

Panasonic Industry offers a broad line-up of capacitors for automotive use. Conductive polymer hybrid aluminium electrolytic capacitors combines low ESR characteristics of polymer technology and the low leakage current of aluminium electrolytic capacitors. SMD film capacitors offer stable capacitance and temperature characteristics, tight tolerances, low ESR, low dissipation factors, no shock noise, no piezoelectric effect and no audible noise.
 

  Series Product description Features ans benefits  Applications Resources

Film

ECQUA Metallised polypropylene film capacitor
  • AEC-Q200 compliant
  • High safety (safety function installed)
  • High humidity resistance (THB test : 85°C, 85%, 240VAC, 1000hrs)
  • High thermal shock resistance (-40°C to +85°C, 1000 cycles)
  • Flame-retardant plastic case and non-combustible resin
  • RoHS compliant
  • Automotive
  • Interference suppressor
Datasheet (PDF)
Film ECWFG Metallised polypropylene film capacitor
  • AEC-Q200 compliant
  • High safety (with safety function)
  • High moisture resistance (85°C, 85%, 500VDC, 1000hrs)
  • High thermal shock resistance (-55°C to +85°C, 1000 cycles)
  • High temperature load test (125°C, 450VDC, 1000hrs)
  • Flame-retardant plastic case and non-combustible resin
  • RoHS compliant
  • Automotive
  • DC/DC converter
  • AC/DC converter
  • High frequency and high current circuits
Datasheet (PDF)
Hybrid ZS High temperature lead-free reflow conductive polymer hybrid aluminum electrolytic capacitors
  • High ripple current and large capacitance compared with ZC series
  • Endurance: 4000hrs at +125℃
  • Equivalent to conductive polymer type aluminum electrolytic capacitor (there are little characteristics change by temperature and frequency)
  • Vibration-proof product is available upon request.
  • AEC-Q200 compliant
  • RoHS compliant
  • Automotive
 
Hybrid ZK High temperature lead-free reflow conductive polymer hybrid aluminum electrolytic capacitors
  • High capacitance and high ripple current
  • Endurance : 4000hrs at +125°C (high temperature/long life)
  • Low ESR (85% over, lower ESR than current V-TP), low LC (0.01CV or 3μA)
  • Vibration-proof product is available upon request. Lineup of φ6.3 product. (φ6.3、φ8、φ10)
  • AEC-Q200 compliant
  • RoHS compliant
  • Automotive
 

Panasonic Industry logo

Static HTML_1

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.