Custom Meta Tags

Hero Banner

Molex Automotive Solutions

Sub Navigation_1

Intro Long Copy_1

Molex automotive solutions

Superior connectivity for the vehicles of the future

The automotive industry is currently undergoing impactful changes that are set to steer the future of our vehicles. Many of the exciting innovations we’re seeing across the automotive landscape today are made possible by the latest advancements in connectivity. Molex is supporting vehicle manufacturers to stay ahead of the connectivity curve with our growing range of components and connector technologies.

Molex automotive connector solutions are designed to meet the demands of more complex features for vehicle intelligence, internet connection, autonomous driving, and a variety of additional functions. As vehicles become safer and smarter, reliable connectors – that meet the restriction of space – are critical to successfully providing the functions demanded by consumers.


For more information on Molex’s automotive connector solutions, access the Technology Briefs below.

Tabs

Automated driving

Molex

Mini50 connectors

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.

Molex-MINI50-Connector-Automotive-EN-Image

Molex

Easy-On FFC/FPC connectors

Molex Easy-On FFC/FPC connectors are suitable for applications that demand small pitch size with high-reliability.

Molex

SlimStack board-to-board connectors

Molex SlimStack board-to-board connectors are available in a variety of pitch sizes, mated heights and circuit sizes for compact applications.

Molex

HSAutoLink connectors

HSAutoLink interconnect system leverages Molex’s expertise at producing high-speed cable technology and adapting to needs of the emerging segment of the "Connected Vehicle" (Vehicle-to-Vehicle communications, Infotainment and Telematics).

Molex

FAKRA PCB cables and sealed connectors

The FAKRA PCB cable and connector system features multiple colours, key codes and a 360°rotation. A secondary locking latch provides easy cable routing between antennas and multi-media units.

Molex

211996 series 5.9GHz flexible antenna

Molex proudly presents 211996 series 5.9GHz flexible antenna

Molex

Triple-band WiFi antenna

Triple-band Wi-Fi antennas satisfy the need for wireless communication with higher-barrier penetration, operating over a larger but lower frequency range of 900MHz.

Molex-triple-band-wifi-antenna-EN-Image

Molex

2.4GHz/5GHz side-fed cable flexible antenna

Designed for fast and easy integration into Wi-Fi devices at minimal implementation cost, this side-fed cable flexible antenna enables balanced RF transmission independent of cable length variations.

 

EV charging

Molex

Easy-On FFC/FPC connectors

Molex Easy-On FFC/FPC connectors are suitable for applications that demand small pitch size with high-reliability.

Molex

Premo-Flex flat-flexible cable jumpers

Molex’s Premo-Flex flat-flexible cable system includes an extensive range of standard products that deliver flexibility and performance with various pitches.

Molex

Picoflex Ribbon OTS cable assemblies

Off-the-shelf Picoflex Ribbon cable assemblies deliver a wide variety of standard lengths and circuit sizes.

Molex

CLIK-Mate­ wire-to-board connector system

The CLIK-Mate wire-to-board system provides secure electrical contact, low insertion force mating assurance in a wide variety of configurations, circuit sizes and current options.

Molex

MXMag single port RJ45 connector

Delivering a durable solution tested to over 2,500 mating cycles, MXMag Single-Port RJ45 Connectors are robust, high-reliability integrated magnetic jacks with an optional automated reflow-solder assembly.

Molex

Nano-Fit power connectors

Nano-Fit power connectors deliver both fully protected header terminals and a small package.

Molex

Pico-Clasp Discrete Wire Cable Assemblies

Pico-Clasp discrete wire cable assemblies deliver off-the-shelf solutions.

Molex

FAKRA RF connectors

Molex FAKRA RF connectors are a solution for automotive cameras, radio antennas, keyless entry or any application requiring an IP69K rating.

Molex launches FAKRA RF Connectors series, inline solution for automotive cameras, radio antennas, keyless entry or any application requiring an IP69K rating.
 

Harsh environments

Molex

MX150 sealed connectors

MX150 connectors offer reduced package sizes and are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22.0A supporting both signal and power applications.

Molex

CMC hybrid modular connectors

Molex's CMC series is a IP6K9k sealed, modular, high-density and hybrid connection system developed for the transportation industry.

Molex

MX123 sealed connection system

Molex's MX123 sealed connection system offers a rugged, fully-sealed interface with the smallest packaging size in the industry.

Molex-MX123-Sealed-Connection-System-EN-Image

Molex

Squba sealed wire-to-wire connectors

Squba 1.80mm-pitch sealed wire-to-wire connectors offer an IP67 NEMA rating and carry 6.0A of current to deliver reliable power in a wide range of space-constrained applications.

Molex

Molex micro power distribution box sealed modules (200316 series)

Auxiliary Power Boxes have traditionally been hard-wired, adding costs and complexity to power switching systems in automotive applications.

Molex Mini50 Unsealed Connector System

Molex

MXP120 sealed connection system

Molex's MXP120 sealed connection system is designed to perform in harsh environments and can replace common 1.50mm systems.

 Molex-MXP120-Sealed-Connector-System-EN-Image

In-vehicle infotainment

Molex

In-vehicle smart charging modules

Molex's off-the-shelf and custom in-vehicle charging modules with smart technology ensure fast battery recharging in a compact, convenient package.

Molex

USB Type-C connectors

Molex USB Type-C connectors provide robust, reliable connections in IoT, wearables and other high-speed data I/O applications.

Molex

Easy-On FFC/FPC connectors

Molex Easy-On FFC/FPC connectors are suitable for applications that demand small pitch size with high-reliability.

Molex

stAK50h connection system

The stAK50h connection system offers unsealed hybrid headers and receptacles to deliver both signal and Ethernet connectivity within a small footprint.

Molex

Mini50 connectors

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.

Molex-MINI50-Connector-Automotive-EN-Image

Molex

SlimStack board-to-board connectors

Molex SlimStack board-to-board connectors are available in a variety of pitch sizes, mated heights and circuit sizes for compact applications.

Molex

HSAutoLink connectors

HSAutoLink interconnect system leverages Molex’s expertise at producing high-speed cable technology and adapting to needs of the emerging segment of the "Connected Vehicle" (Vehicle-to-Vehicle communications, Infotainment and Telematics).

Molex

2.4GHz/5GHz GNSS/Wi-Fi combo antennas

Molex 2.4 / 5 GHz GNSS / Wi-Fi combo antennas offer a combination of long range connectivity, high power efficiency and easy integration advantages for IoT, GPS and M2M applications.

Molex

Rectangular near field communication antenna

Molex rectangular near field communication (NFC) antennas maximize effectiveness of quick, two-way read/write operations over a wide range of detection distances from metallic and non-metallic substrate applications.

Molex

209142 series 698MHz to 4000MHz cellular flexible antenna

Molex introduces 209142 series 698MHz to 4000MHz cellular flexible antenna

 
 

Molex Logo HTML

Grid Box Dark_1

Training

element14 Essentials: Automotive Connectors for In-Vehicle Electronic

Complete this module to learn more about the current trends that are changing vehicle technology and automotive design, and the connectors needed for in-vehicle electronic systems such as ADAS, ECU, Radar, LiDAR, and more.

Molex Single-ended and differential data solutions for in-vehicle networking Grid Box Dark_2

Webinar

Single-ended and differential data solutions for in-vehicle networking

In-vehicle networking is experiencing strong growth due to rising complexities in next-generation transportation applications and the rapid advancement of technology.

Automotive solution Ask An Expert Spotlight

Engineering Services

Ready to start the engine of your automotive design?

Our automotive specialists are on hand to provide technical and product support you need.

Newsletters Subscription Grid Box Dark

Newsletters

Subscribe to our newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

Auto Micro Solutions GBD

Brochure

Micro solutions for automotive from Molex

Discover how Molex's range of micro and signal connectors can be leveraged in automotive applications.

Grid Box Dark

Brochure

Molex connected mobility solutions

Learn how Molex's automotive ecosystem and technologies can enable complete end-to-end signal integrity within a full-vehicle network architecture.