Custom Meta Tags

AVA - TE Connectivity Automation Control - Hero Banner V2

High-Performance Connectivity
for Automation Control

AVA TE Connectivity Automation Control (SN)

AVA - TE Connectivity Automation Control - Intro - Static HTML

Industrial automation is changing the factory landscape with increased safety and productivity as well as cost reductions. This evolution requires faster data transfer rates and higher power distribution. TE Connectivity has the smart, reliable and rugged products that withstand harsh environments while meeting industrial protocols and standards.

AVA - TE Connectivity Automation Control - Three boxes - Static HTML

Input/Output Communication

Data delivery is essential to maintaining control of the factory floor. These ruggedized solutions support reliable communication for full control.

Wire-to-Board Connectors

Automation system controls for HMIs and PLCs require some of the highest reliability. These interconnect solutions bring durability, bandwidth and power capabilities to your designs.

Additional Solutions for Automation Controls

Automation control systems require a great deal of complexity which extends to every component type including memory socket connectors, switches, precision resistors and relay solutions.

AVA - TE Connectivity Automation Control - Tabs

Buchanan Push-In Clamp PCB Connectors

  • The 2-piece design enables tool-less wire insertion and helps save up to 80% installation labor vs traditional screw clamp termination
  • The push-in clamp design is maintenance-free, providing reliability and limiting downtime
  • This expanded offering provides design flexibility because of the availability of different pitch and position sizes for a wide range of applications

Products: 2385007-3 | 2385008-3

Buchanan Push-In Clamp PCB Connectors

M8/M12 Connectors

  • Designed for harsh industrial applications, providing higher network speeds that secure reliable, high-quality data transmission rates.
  • Can handle up to 10 Gbit/s Ethernet transmission speeds, supporting Category 6A (CAT6A) performance with 360 degree shielding technology.

Products:  2232331-1   |  2271195-1   |  2327989-1   |  TAX3872A202-002   |  TCX3872A202-002

TE Connectivity M8/M12 Connectors

Industrial RJ45 connectors w/magnetics

  • Thicker gold plating (30uinch over 50uinch nickel) improves corrosion resistance and reduces electrical problems over the equipment lifetime, making the connectors more durable and reliable.
  • 260 degrees C Reflow solderable THR parts support the latest industrial manufacturing processes.
  • 802.3at Power over Ethernet (PoE) capability supports remote powered devices (up to 25.5W).

Products:  2301996-7   |  5-2301995-4   |  2301997-5   |  2301997-7   |  5-2301996-7   |  1903527-1

TE Connectivity Industrial RJ45 connectors w/magnetics

Single Pair Ethernet (SPE)

  • Higher bandwidth in a smaller package; connections up to 1 Gb/s and cable length up to 1000 meter for 10 MB/s.
  • Data and power up to 50W over the single twisted pair used for data transmission
  • The separate power pins of the hybrid data/power connector as defined in IEC 63171-6 enable power levels beyond PODL up to 192W for 24 V and up to 392W for 48 V (8 A)

Products:  TB1141D4722-001    |  TB1147D4722-005    |  TB1147D4722-007    

TE Connectivity SPE

Industrial Mini I/O connectors

  • 75% smaller in size compared to Industrial RJ45 connectors.
  • Stable connection with a double point of contact to avoid unnecessary consequential communication losses and is designed to deal with the shock and vibrations in an Industrial environment.
  • EMI and Signal Integrity are optimized by the signal path design and the 360 degrees shielding brings in next generations to CAT6A performance.

Products:  2294415-1   |  2294415-2   |  1-2271656-1   |  1-2271656-2   |  2350310-1   |  1-2350310-2

TE Connectivity Industrial Mini I/O connectors

EMI Shielding

Dynamic Mini Series

  • Lowest profile connector in the Dynamic family, especially important where board space is at a premium.
  • Audible and tactile locking to prevent mis-mating, and secondary locking design to ensure secure mating.
  • Unique protective latch to ensure reliability of the connection.

Products:   1-2834465-2

TE Connectivity mini dynamic connector

Dynamic 8000 Series

  • Largest current carrying capacity, of 90A-100A, in the Dynamic family with a compact design.
  • Silver plated contacts used in order to help balance both performance and design.

Products:  1-2351965-2   |  2373747-5

TE Connectivity Dynamic 8000

Dynamic D3000 Series

  • The most versatile Dynamic Series connector with the ability to be used in both signal and power applications.
  • Audible locking and vibration to prevent mis-mating.
  • 3 points of contact to provide high reliability.

Products:  175196-2   |  1-178140-2

TE Connectivity D3000 Dynamic Series Connector

AMPLIMITE

  • Offers High density D type interface.
  • 20 through 100 contact positions.
  • Excellent EMI/RFI protection.
  • 3 points of contact to provide high reliability.
  • Protect your system with shields that mate before contacts, with ground mating first and breaking last.
  • Squeeze-to-release latches or jackscrew hardware available to fit your needs.

Products:  205204-9   |  5748676-1   |  205203-8   |  5787685-1   |  5747375-2   |  1658608-4

TE Connectivity AMPLIMITE

Universal MATE-N-LOK Connectors

  • Familiar locking latch.
  • Pins and sockets can be intermixed in the same housing.
  • Positive polarization & rear cavity identification.
  • For wire-to-wire, wire-to-panel, and wire-to-board application.
  • Insulation capability to .200 (5.08) diameter.
  • Compatible with standard MATE-N-LOK contacts for 30-10 AWG (.05-5.0 mm2) wire sizes.

Products:  350536-1   |  1-480698-0   |  350777-1

TE Universal MATE-N-LOK Connectors

Signal Double Lock Connectors

  • Space saving 2.5mm pitch.
  • Discrete wire interconnect available in 2-13 position wire-to-board and 2-10 position wire-to-wire.
  • Audible click when contact is fully inserted into the housing.
  • Polarizing ribs on plug housing allows proper mating.
  • Solder tail kink along with the polarization peg (boss) feature, secures the header on the board during the solder process.

Products:  917728-1   |  917688-1   |  2321922-2   |  2321924-2   |  917684-1

TE Signal Double Lock Connectors

MTA 100 Connectors

  • Single row on a .100 [2.54] centerline.
  • 2-28 positions, shrouded headers 2-14.
  • Terminates 28-22 AWG discrete wire or notched ribbon cable.
  • 250V, 5A rating.
  • Audible latch for wire-to-wire (posted) housings.

Products:  1375819-1   |  640456-3   |  640456-6   |  640456-2   |  640456-8

TE Connectivity MTA 100

MTA 156 Connectors

  • Single row on a .156 [3.96] centerline.
  • 2-24 positions.
  • Terminates 18-26 AWG.
  • 600V, up to 7A rating.
  • Audible latch for wire-to-wire (posted) housings.

Products:  3-640252-1   |  640445-4   |  770849-3

TE Connectivity MTA 156 Connectors

VAL-U-LOK Connectors

  • Discrete wire interconnect available in 2-24 position.
  • Wire-to-wire and wire-to-board pin and socket connector system.
  • Contacts are on 4.20 mm centerline spacing.
  • Contacts are available in strip form or loose piece.
  • Mate first/break last feature on 3 position single row receptacle housings.

Products:  794956-1   |  1586041-4   |  1586037-2

TE Connectivity VAL-U-LOK Connectors

Power Versa-Lock Connectors

  • IP67 rated protection against water and dust.
  • Perimeter seals offer low mating force for enhanced ergonomics.
  • 5.0mm centerline provides a compact and space-saving design.
  • 15A max. current rating and 600 VAC voltage rating provides a solution for high power application needs.
  • Optional TPA (for use with unsealed version) and back covers (for use with sealed version) help ensure proper assembly.

Products:  2325349-2   | 2329914-1   |  2325347-2

TE Connectivity Power Versa-Lock Connectors

AMPMODU 2mm connectors

TE Connectivity’s (TE) AMPMODU 2mm (0.079") connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54mm (0.1") centerline connectors.

Resources

Read more

Anti-Vandal Switches

  • High quality, high reliability in various styles and sizes including Piezo, Capacitive and High Current options.

Products:  2213771-5  |  1-2364702-4   |  7-2213766-7

TE Connectivity Anti-Vandal Switches

Emergency Stop Switches

  • 16mm illuminated and non-illuminated safety stop switches.

Products:  1-2381880-0  |  2381881-1

TE Connectivity Emergency Stop Switches

PB6/PB7 series sealed push button switches

  • Small space, decorative, sealed  .

Products: 2329328-2  |  2329362-4

TE Connectivity PB6/PB7 series sealed push button switches

KISSLING relays and switches

TE Connectivity announces KISSLING relays and switches.

Read more

Wireless Pressure Transducers

U5600

  • Enhanced Pressure Accuracy.
  • Digital 24-bit ADC Output, I 2 C Protocol.
  • Down to ±0.1% Pressure Accuracy.
  • Down to ±1.0% Total Error Band.

Products:  10202022-00   |  10202023-00  |  10202024-00

TE Connectivity U5600

M5600

  • ±0.25% Pressure Accuracy.
  • Pressure Down to ±1.0% Total Error Band.
  • ±3°C Temperature Output Accuracy.

Products:  10202002-00   |  94AC9200   |  10202003-00

 TE Connectivity M5600

M5800

  • Reverse polarity protection on input.
  • Short circuit protection on output.
  • ±0.25% Accuracy.

Products:  10214513-00   |  10214514-00   |  10214063-00

TE Connectivity M5800

Current Sensing Resistors

RL73 Series

  • High Power Dissipation capability up to 2W.
  • Small Size-To-Power ratio.

Products:  2176053-9   |  3-2176057-0

TE Connectivity RL73 Series

TLR Series

  • High Power Dissipation capability up to 3W.
  • Offers a reliable solution for current detection.
  • Small Size-To-Power ratio.

Products:  4-1879378-1   |  2-1879378-3

TE Connectivity TLR Series

TLRP Series

  • High Power Dissipation capability up to 3W.
  • AEC-Q200 Qualified.
  • Small Size-To-Power ratio.

Products:  1-2176422-6   |  2176422-6

TE Connectivity TLRP Series

TLM Series

  • Metal Foil construction.
  • High reliability.
  • Small Size-To-Power ratio.

Products:  1-2176156-7

TE Connectivity TLM Series

AVA - TE Connectivity Automation Control - Connectors for Automation Control - RRD

Connectors for Automation Control

Automation controls require solutions that integrate power, signal and data. Learn more about TE Connectivity’s key products for automation controls and their commitment to communication and safety protocols.

Discover More

AVA - TE Connectivity Automation Control - Video - Right Rail Card Dark

The TE Advantage

See how TE Connectivity leverages their vast experience to provide you with a trusted source of electromechanical components for automation control.

Watch Now

AVA - TE Connectivity Automation Control - Resources - Static HTML

AVA - TE Connectivity Automation Control - Contact us - Right Rail Card Dark

Connect with Avnet Abacus

Have a question? Our regional technical specialists are on hand to help.

Contact Us