Custom Meta Tags

Hero Banner

Sub Navigation

TDK SMD Hybrid Polymer Capacitors - intro - Long Copy

TDK SMD Hybrid Polymer Capacitors

TDK SMD hybrid polymer capacitors set a new standard for surface mount technology in demanding automotive, industrial, and ICT applications. Featuring an innovative hybrid electrolyte that combines conductive polymer with liquid electrolyte, these capacitors offer ultra-low equivalent series resistance (ESR), exceptionally high ripple current capability, and robust thermal and vibration endurance. 

Designed for miniaturized integration, TDK hybrid polymer SMD capacitors deliver outstanding power density and high reliability across temperatures up to +150°C, making them a first choice for next-generation electronics requiring compact, long-life, and high-performance energy storage components.

TDK Logo HTML

TDK-384x216

3 Panel Slide up

Why Choose TDK SMD Hybrid Polymer Capacitors?
Why Choose TDK SMD Hybrid Polymer Capacitors?

TDK’s SMD hybrid polymer capacitors offer:

  • Industry-leading reliability backed by AEC-Q200 automotive qualification (except B40950 series)
  • Compact SMD form factor enabling space-saving designs in power supplies and electronic components
  • Extended useful life: up to 4,000 hours at +125°C or 10,000 hours at +105°C, ensuring long-term performance in high-temperature environments
  • High vibration and thermal resistance suited for automotive, industrial, and ICT applications operating at high frequencies
  • Full RoHS compliance adhering to environmental safety standards
  • Comprehensive portfolio covering a wide range of voltage, capacitance, and case sizes
  • Supported by Avnet Abacus with expert technical advice and supply chain services

Key Features
Key Features

  • Miniaturized SMD packaging for enhanced board integration and high-density mounting
  • Long useful life ranging from 4,000 to 10,000 hours depending on the series and operating temperature range
  • Exceptional high ripple current capability supporting stable operation at higher frequencies
  • Ultra-low ESR (equivalent series resistance) for efficient power delivery and reduced heat generation
  • Availability of standard and vibration-resistant designs optimized for demanding industrial applications
  • Suitable for reflow soldering manufacturing processes
  • Compliance with RoHS environmental regulations to ensure sustainability

Hybrid Polymer Advantages
Hybrid Polymer Advantages

Hybrid polymer technology uniquely enhances capacitor performance by:

  • Combining a highly conductive polymer and liquid electrolyte to achieve ultra-low ESR, minimizing power losses and heat
  • Delivering superior ripple current tolerance, critical for handling rapid current changes in power supply circuits
  • Allowing miniaturized capacitor designs, supporting higher capacitance in smaller case sizes for more efficient board layouts
  • Providing excellent durability under harsh environmental and vibration conditions, improving system reliability in high temperature applications
  • Ensuring consistent electrical characteristics across a wide operating temperature range for stable performance at high frequencies

TDK SMD Hybrid Polymer Capacitors - Series Boxes - Static HTML_1

Series Overview

TDK B40900 Spotlight

TDK

B40900 Series

The range of hybrid polymer aluminum electrolytic capacitors has been extended with a new SMD series.

TDK-B40900-Series-EN-Image

TDK B40910 Series Of Hybrid Polymer Capacitors Product Spotlight

TDK

B40910 Series

TDK B40910 hybrid polymer capacitors offer low ESR, high ripple current, and stable performance up to 125°C—ideal for compact power designs.

TDK announces B40910 Series Of Hybrid Polymer Capacitors

TDK B40921 series Spotlight

TDK

B40921 Series

The very compact design of the B40921 series enhances its versatility by allowing it to be used in applications where space is limited.

TDK-Hybrid-Polymer-Aluminum-Electrolytic-Capacitors-B40921-Series-EN-Image

TDK B40950 series Spotlight

TDK

B40950 Series

The B40950 series features miniaturized dimensions and very low impedance, making them a good option for compact and high-performance designs.

TDK-Hybrid-Polymer-Aluminum-Electrolytic-Capacitors-B40950-Series-EN-Image

Static HTML

 

Typical Applications

TDK aluminium electrolytic capacitors perform essential functions such as energy storage, filtering, and buffering in critical systems including:
 

Automotive Electronics

Automotive Electronics

Motor management, pumps, ADAS, DC/DC converters, EPS, and fan control

Robotics & Automation systems

Robotics & Automation systems

Factory automation systems, servo drives, and industrial controls.

Telecom & Base Stations

Telecom & Base Stations

Base stations, telecommunications equipment, and network infrastructure.

 

 

Computing & ICT

Computing & ICT

GPUs, power modules, and other high-performance computing hardware.

SMPS & Power Supplies

SMPS & Power Supplies

Switched-mode power supplies (SMPS) and high-density industrial power supplies.

Energy Storage & Charging

Energy Storage & Charging

Battery chargers, energy storage buffers, and renewable systems.

 

 

 

 

TDK SMD Hybrid Polymer Capacitors - FAQ - Static HTML

Frequently Asked Questions

 

A hybrid polymer SMD capacitor merges conductive polymer and liquid electrolyte technology in a surface mount design offering ultra-low ESR, high ripple current capability, and long operational life.
Select hybrid polymer capacitors for high-performance applications requiring compact footprints, exceptional ripple current capability, and superior thermal/vibration resistance, especially in automotive and industrial electronics.
Most series (except B40950) are fully AEC-Q200 qualified and are ideal for automotive applications.
Lower ESR, higher ripple current tolerance, greater reliability at elevated temperatures, superior vibration resistance, and compact designs for efficient PCB layout.
Yes, all TDK SMD hybrid polymer capacitors meet RoHS environmental requirements.

 

 

TDK SMD Hybrid Polymer Capacitors - Contact us - Static HTML

Contact Avnet Abacus Specialists

To discuss your specific TDK SMD hybrid polymer capacitor requirements or get technical advice tailored to your application, contact our team of experts today.

 

CONTACT US