Custom Meta Tags

Hero Banner

Samtec High-Performance and Rugged Solutions Long Copy

High-Performance & Rugged Solutions for Industrial Applications

Intelligent automation continues to change the way processes and information are managed, driving advancements like machine learning, sensors and computing power to fuel integration.

Samtec's high-performance and rugged solutions combined with exceptional Sudden Service® support the spectrum of industrial applications producing unprecedented efficiency and quality in the market today.

Samtec High-Performance and Rugged Solutions Applications Static HTML

Applications

  • Industrial Automation
  • Autonomous Robotics
  • Embedded Vision
  • Industrial Internet of Things
  • Smart Cities, Grids & Factories

 

Samtec High-Performance and Rugged Solutions Products and Support Table

Products and Support

HIGH PERFORMANCE RUGGED/POWER SOLUTIONS TECHNICAL SUPPORT
Speeds up to 112Gbps PAM4 High mating cycles to 2500 On-demand technical resources
Edge Rate® contacts for rugged signal integrity performance Tiger Eye™ contacts for reliability 24/7 global engineering support
Support for latest high-performance protocols (Ethernet, PCI Express®, etc) Configurable for power and signals Industry-leading online design tools
  IP67/IP68 rated systems  

 

Samtec High-Performance and Rugged Solutions Videos Static HTML

Videos

Samtec High-Performance and Rugged Solutions Featured Products Static HTML

Featured Products

Samtec Logo HTML

Samtec High-Performance and Rugged Solutions Resources Static HTML

Resources

  • Severe environment testing
    • A Samtec intiative to test products beyond typical standards for extreme applications
  • Extended life product
    • Rigorous testing to evaluate contact resistance in simulated storage/field conditions
  • Design qualification testing
    • All Samtec series undergo Design Qualification Testing

 

 

 

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image

Newsletters Subscription Grid Box Light

Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

Samtec FTSH Series header strips Spotlight

Samtec

FTSH Series header strips

High Reliability 1.27 mm pitch, surface mount and through-hole micro header.

Samtec SEAM SEAF series Spotlight

Samtec

SEAM/SEAF series

1.27 mm high-density open-pin-field arrays.

Samtec SFSDT series Spotlight

Samtec

SFSDT series

1.27 mm pitch, Tiger Eye™ double row, discrete wire cable assembly.

Samtec ECUE series Spotlight

Samtec

ECUE series

FireFly™ Low Profile Micro Flyover System™ Cable Assembly.

Samtec ERM8 ERF8 Series Spotlight

Samtec

ERM8/ERF8 series

Edge Rate® rugged high-speed connector strips. Also available in 0.50 mm and 0.635 mm pitch.

Samtec UMPS UMPT series Spotlight

Samtec

UMPS/UMPT series

2.00 mm pitch ultra micro power system.

Samtec IJ5C series Spotlight

Samtec

IJ5C series

4.00 mm pitch, IsoRate® 50 Ohm high-isolation RF cable assembly.

Samtec TFM series Spotlight

Samtec

TFM series

High-Reliability Tiger Eye™ Terminal Strips, 1.27 mm pitch.

Samtec ACP-22 series Spotlight

Samtec

ACP-22 series

AccliMate™ IP68 Sealed Circular Cable Assembly.

Samtec ARC6 series Spotlight

Samtec

ARC6 series

0.635 mm pitch, AcceleRate® slim, direct attach cable assembly.

Samtec High-Performance and Rugged Solutions Industrial applications resources Static HTML