Custom Meta Tags

Panasonic Industry reliability, performance, efficiency Hero Banner

Panasonic Industry reliability, performance, efficiency Long Copy

Panasonic Industry: reliability, performance, efficiency!

AEC-Q200 compliant Hybrid Capacitors with low ESR and high ripple current

Panasonic Industry Europe is committed to enabling customers to achieve their goals in a broad range of industrial sectors such as mobility, infrastructure, automation, medical, appliances, smart living, and security. With the know-how of devices and solution technologies, cultivated through a global mindset and over a century of tradition, Panasonic Industry collaborates closely with customers to create a sustainable future.


Main features

  • Voltage: up to 80VDC
  • Temp: up to +135°C @4000h
  • Ripple up to 6.1Arms (+125°C)
  • AEC-Q200 Compliant
     

Panasonic Industry reliability, performance, efficiency Related Videos Static HTML

Related Videos

 

 

 

Static HTML_2

Featured products

Panasonic hybrid capacitors Product Spotlight

Panasonic

Hybrid capacitors

Panasonic Industry’s’ hybrid capacitors are suitable for high temperatures of up to +150°C and their service life is specified as 1000 hours.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image