Custom Meta Tags

Hero Banner

Murata

Murata IRS-D Series SMD Sensors - Main Title

IRS-D series SMD sensors

Murata IRS-D Series SMD Sensors - Mixed Media

The IRS-D200ST00R1 is one of the world's smallest reflowable SMD and digital output (I²C) type pyroelectric infrared sensors. Boasting a high signal-to-noise ratio and a strong noise resistance, this product makes it easy to add a human detection function to IoT devices and other equipment.

The IRS-D200ST00R1 is one of the world's smallest reflowable SMD and digital output (I²C) type pyroelectric infrared sensors.

Murata IRS-D Series SMD Sensors - Featured and Applications - Static HTML_2

Features

  • Enables design with a high degree of freedom because of its small and low-profile size (6 mm × 6 mm × 2.6 mm)
  • Contributes to cutting process costs because it is reflowable
  • Realizes ease of design with digital output (I²C)

Applications

  • IP cameras
  • Doorbells
  • Thermostats
  • Smart lighting
  • For wake up and human detection in IoT devices and other equipment

XP Power Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Murata IRS-D Series SMD Sensors - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE