Custom Meta Tags

AVA Bel Iot Solutions Hero Banner

AVA Bel Iot Solutions Intro Long Copy

Bel IoT solutions

5G is ushering in a multitude of new applications for an interconnected society, and the Internet of Things (IoT) stands as a prime example of this transformation. The proliferation of IoT devices is surging, and 5G is ideally poised to support these devices, thanks to its high bandwidth and low latency capabilities.

Bel provides a wide range of 5G and IoT solutions, specializing in components that power, protect, and connect the various systems involved in modern networking applications. This includes support for base stations, antennas, fiber optic cables, and data centers, with a focus on delivering reliable and ruggedized components that enable seamless data communication and power management in these IoT ecosystems.

AVA - Bel Iot Solutions - Applications Static HTML

Applications

  • Data centers
  • Wireless infrastructure
  • Test and measurement systems
  • Instrumentation
  • Semiconductor
  • Lighting
  • Tablets
  • PC’s and laptops
  • Handheld devices and wearables
  • Business equipment
  • Smart phones

 

AVA - Bel Iot Solutions - Featured products - Static HTML

Featured products

Tabs

Connectors are omnipresent within electronic systems and, as 5G data speeds increase into mmWave frequencies, precision connections are essential to minimize signal losses. Cinch Connectivity Solutions’ 5G connectivity solutions include a full range of components that are ready today for your 5G infrastructure. Cinch’s Johnson product line offers connectors, adapters and cable assemblies that are designed to provide the highest quality data transmission for audio, video and data applications supporting frequencies up to 67GHz.

Cinch Connectivity

1.0mm coax connectors

1.0mm Series is a precision grade connector family, designed for use with RF & Microwave applications requiring excellent performance up to 110 GHz.

Cinch Connectivity

1.85mm coax connectors

Cinch Connectivity's 1.85mm connectors operate to a maximum frequency of 67GHz.

Cinch Connectivity

2.92mm RF end launch connectors

The 2.92mm family of connectors are designed to operate to a maximum frequency of 40 GHz.

Stewart Connector’s USB Type-C connectors are designed to meet the ever-growing demand for small, yet reliable I/O connectors that comply to Universal Serial Bus standards. Stewart Connector’s USB Type-C jacks have a slim and robust design which offers PCB savings while enabling high-frequency mating. USB Type-C connectors allow for reversible mating interface, allowing for easy and reliable mating of the plug to jack in any plug direction.

Stewart Connector's USB cable assemblies are fully shielded and compliant to USB 2.0, 3.0, and 3.1 standards. The USB cables are designed to simplify the number of ports required to provide data and power over one cable assembly.
 

Stewart Connector

SS-52400-002 series USB Type-C connector

USB Type-C Connector | USB 3.1 | 1 Port | Right Angle Receptacle | Shielded | 0.039 in (1.00mm) PCB Thickness.

Stewart Connector

SS-52400-003 series USB Type-C connector

USB Type-C Connector | USB 3.1 | 1 Port | Right Angle Receptacle | Shielded | 0.039 in (1.00mm) PCB Thickness.

Stewart Connector

SS-52400-005 series USB Type-C connector

USB Type-C Connector | USB 3.1 | 1 Port | Right Angle Receptacle | Shielded | 0.039 in (1.00mm) PCB Thickness.

Stewart Connector

SC-3CAK010M USB 3.0 cable assembly

USB 3.0 Cable Assembly | Type C to Type A | 1m.

Stewart Connector

SC-3CCK010M USB 3.1 cable assembly

USB 3.1 Cable Assembly | Type C to Type C | 1m.

 

MagJack® ICMs: 100W to 10GBaseT - As the inventor and largest supplier of Integrated Connector Modules (ICM), Bel has the broadest portfolio of ICM products available, perfectly suited to meeting the needs of 5G. Bel and TRP ICMs support 10/100 Base-T to 10GBase-T, for up to 100W PoE (PSE and PD), and non-PoE applications. Bel multirate-compatible 10G ICMs are designed to meet today’s bandwidth requirements and those that will come with 5G deployment, including single-port, 4-port side-by-side and high density 2x8 stacked ICMs. All ICMs meet IEEE 802.3 standards and include protection from 6kV ESD strikes, to deliver reliability and long service in the harshest environments. These products are comprised of single port thru 8 port low density RJ45 connectors with integrated Ethernet magnetics inside the package.

Bel

L829-1J1T-43 MagJack 1000BASE-T

MagJack 1000BASE-T | 1X1 | 3w-OG/Y | Tab Up | Low Profile | RoHS.

Bel

SI-50154-F MagJack 10/100BASE-T

MagJack 10/100BASE-T | 1X1 | G/Y | Tab Up | RoHS.

Bel Magnetic Solutions

0826-1X1T-GH-F MagJack 1000BASE-T

MagJack 1000BASE-T | PoE+ | 1X1 | OG/Y | -40 to 85ºC | Tab Up | RoHS.

Bel Magnetic Solutions

0845-2D1T-H5 MagJack 10/100BaseT

MagJack 10/100BaseT | 2X1 | Y/G | RoHS.

Bel Magnetic Solutions

0879-2C2R-54 MagJack 1000BaseT

MagJack 1000BaseT | 2X2 | GY/GY | RoHS.

Bel Magnetic Solutions

0854-2X4R-JD-F MagJack 2.5GBaseT

MagJack 2.5GBaseT | 2X4 | 4PPoE | Without LED | -40 to 85ºC | RoHS.

Bel Fuse Logo HTML

AVA - Bel Iot Solutions - Resources - Static HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image

Newsletters Subscription Grid Box Light

Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

AVA - Bel IoT Solutions - Video - Static HTML

Videos