Custom Meta Tags

Hero Banner

New Wireless Products

Long Copy

New product introductions - wireless

Learn more about the latest wireless products from our manufacturers.

Molex 790 To 2700MHz Cellular Antennas Product Spotlight

Molex

790 To 2700MHz cellular antennas

Molex's cellular 790 to 2700 MHz antennas augment its antenna product line to provide extended cellular bands spanning 698 to 2700 MHz for IoT applications.

Molex has introduces 790 To 2700MHz cellular antennas series.

Molex triple-band WiFi antenna product spotlight

Molex

Triple-band WiFi antenna

Triple-band Wi-Fi antennas satisfy the need for wireless communication with higher-barrier penetration, operating over a larger but lower frequency range of 900MHz.

Molex-triple-band-wifi-antenna-EN-Image

Molex Global Navigation Satellite System Antennas Product Spotlight

Molex

Global navigation satellite system antennas

Molex introduces a range of antennas specifically designed for global navigation satellite systems.

Molex introduce global navigation satellite system antennas.

Molex 2.4 5GHz GNSS Wi-Fi Combo Antennas Product Spotlight

Molex

2.4GHz/5GHz GNSS/Wi-Fi combo antennas

Molex 2.4GHz/5GHz GNSS/Wi-Fi combo antennas offer a combination of long range connectivity, high power efficiency and easy integration advantages for IoT, GPS and M2M applications.

Molex has introduced 2.4 / 5 GHz GNSS series with Wi-Fi combo antennas.

Taiyo Yuden EYSHJNZWZ Bluetooth Module - Product Spotlight

Taiyo Yuden

Small Bluetooth® v5 module - EYSHJNZWZ

Taiyo Yuden has developed the EYSHJNZWZ, an small Bluetooth® v5 module that incorporates a system clock and an antenna.

Taiyo Yuden EYSHJNZWZ small Bluetooth® v5 module

Molex 2.4/5GHz WiFi Antenna Product Spotlight

Molex

2.4/5GHz side-fed cable flexible antenna

Designed for fast and easy integration into Wi-Fi devices at minimal implementation cost, this side-fed cable flexible antenna enables balanced RF transmission independent of cable length variations.

Molex-2.4-5GHz-WiFi-Antenna-En-Image

Panasonic PAN1760A Product Spotlight

Panasonic

PAN1760A next generation bluetooth module

The PAN1760A is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC.

Panasonic Industry Europe is presenting PAN1760A next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC.

TE Connectivity Emergency Service MiMo Antenna Product Spotlight

TE Connectivity

Emergency service MiMo antenna

TE Connectivity (TE) introduces a one size fits all, shark fin style solution for MiMo Wi-Fi and GPS applications requiring VHF or UHF capability.

Murata LXFLANMXMG-003 Series RFID Tag Product Spotlight

Murata

LXFLANMXMG-003 RFID tag

The LXFLANMXMG-003 is designed to track metal assets, using the item’s metal surface as part of the antenna, which makes the item itself part of the RAIN RFID tag.

 Murata introduces RAIN RFID tag for on metal use.

Murata LXMSJZNCMF-198 RAID RFID Module Product Spotlight

Murata

LXMSJZNCMF-198 RAID RFID module

Murata's LXMSJZNCMF-198 RAIN RFID tag combines an RFID chip and antenna and is designed for embedded applications.

Murata Manufacturing Co., Ltd, announces the release of our latest RAIN RFID tag designed for embeddable applications – p/n LXMSJZNCMF-198.