TE Connectivity
Cable assemblies for virtual reality
TE Connectivity cable assemblies for virtual reality (VR) applications enable you to get to market faster with a standard, platform design that can be easily and quickly modified to address your needs.

TE Connectivity
M8/M12 panel mount and PCB connectors
TE Connectivity’s M8/M12 panel mount connectors are designed for safe and reliable communication in industrial and manufacturing applications.

TE Connectivity
LUMAWISE Z50 type drive LED holder
TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 allows luminaire designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing solution while reducing system costs.

Amphenol CS
Boltrack™ connectors
The Boltrack™ connector is a robust and reliable interconnect solution. It features high power and signal performance, small form factor, field termination, EMI shielding, lightning protection and resistivity to over voltages.

Hirose
DF58 series wire-to-board connectors
Hirose DF58 series is a low profile, wire-to-board connector with a 1.2mm pitch. Though miniature in size, power is not comprised with the capability of achieving a high current of 3A can be achieved to support power supply applications.

Stewart Connector
28AWG RJ45 plugs for CAT6 applications
Stewart Connector announces the release of CAT6a and CAT6 small diameter 28 AWG RJ45 modular plugs.

Molex
USB smart charge modules
Molex USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability through distribution.

TE Connectivity
Sliver internal cabled interconnects
TE Connectivity’s Sliver internal cabled interconnects are one of the most flexible solutions providing up to 25 Gbps data rates.

Molex
MXMag single port RJ45 connector
Delivering a durable solution tested to over 2,500 mating cycles, MXMag Single-Port RJ45 Connectors are robust, high-reliability integrated magnetic jacks with an optional automated reflow-solder assembly.

HIROSE
FH63S series FFC/FPC shielded connector
One-action lock FFC/FPC connector, shielded, high-temperature rated for industrial/robotic use.

TE Connectivity
MULTI-BEAM power card edge connectors
TE Connectivity’s new MULTI-BEAM card edge connectors deliver the leading overall power and signal density to address data communication market requirements for performance, profile and cost

Amphenol CS
Rugged USB 3.0 Type A connector
Amphenol CS has announced a new rugged USB 3.0 Type A connector designed for harsh environment applications.

TE Connectivity
SFP28 & QSFP28 cable assemblies
TE Connectivity has introduced SFP28 And QSFP28 cable assemblies to support aggregate data rates of 100 and 200 Gbps.

TE Connectivity
DDR4 SO DIMM Memory Sockets
TE Connectivity introduces DDR4 SO DIMM memory sockets with larger DIMM capacities than existing DDR3 memory sockets due to higher chip densities.

TE Connectivity
Bus bar power connectors and cable assemblies
Bus bar power connectors and cable assemblies for OCP provide lower power consumption in power distribution applications as either a power supply or battery back up connection.

Hirose
FH53 series back flip FPC connector
Hirose has introduced the FH53 series, a range of Flat Printed Circuit (FPC) connectors for small portable electronic devices that require high-speed transmission.

Amphenol CS
Modular jack slimline connectors
Amphenol CS introduces new higher port density modular jack slimline connectors with a 7mm centerline port spacing.

TE Connectivity
LUMAWISE photo control base assemblies
TE Connectivity (TE) introduces ANSI 136.41 compliant 76mm and 81mm diameter LUMAWISE photo control base assemblies with sleeves and covers in varying heights.

Molex
PowerPlane bus bar power connector family
PowerPlane bus bar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power-distribution applications.

TE Connectivity
Micro Motor connector
The Micro Motor connector combines power and brake into one connector allowing a more compact and higher protection standard (IP67) solution with enhanced vibration and shock resistance.

TE Connectivity
M12 rail PG clamp connectors
TE Connectivitys M12 rail PG clamp series consists of both male and female connectors with D4, A5 and A8 coding.

TE Connectivity
Corcom IEC inlet RFI filter IH series
TE Connectivity (TE) introduces the Corcom IEC inlet RFI filter IH series, bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market.

Molex
Lite-trap wire-to-board vertical entry connectors
Molex has introduced Lite-Trap series with wire-to-board vertical entry connectors.

Amphenol
Micro-B series bayonet connector
Amphenol Industrial introduces the Micro-B series lightweight, high performance, small footprint circular connector.

Molex
CP-3.3 wire-to-wire connector system
CP-3.3 wire-to-wire connectors enhance user-safety while preventing moisture seepage in consumer electronics, white goods, industrial and medical applications.

Schurter
4797-5 IEC appliance outlet type J
SCHURTER improves upon a classic product: the new 4797-5 series IEC outlets are available with integrated light pipes.

TE Connectivity
DiBo + EV charger type 1 cable assembly
TE Connectivity (TE) introduces the DiBo+ electronic vehicle (EV) charging cable assemblies for type 1 use in the AMER and EMEA regions, offering a new and improved housing design with an ergonomically designed handle.

Schurter
6610-5 series IEC Appliance outlet type F
SCHURTER is launching its series 6610-5, the logical next step from the successful 6610 series; a new level of functionality is added to the industry’s original outlet popularly known for the highest level of efficiency during assembly.

Cinch Connectivity
2.92mm RF end launch connectors
The 2.92mm family of connectors are designed to operate to a maximum frequency of 40 GHz.

TE Connectivity
HDC IP68 anti-corrosion hoods and housings
TE Connectivity (TE) introduces heavy duty connector IP68 anti-corrosion hoods and housings that are made of die casted aluminum alloy.

Hirose
BM24 series
Hirose has introduced the BM24 series of connectors to provide a connectivity solution for miniature applications needing (10 Gbps) high-speed signal transmission that supports USB 3.1 gen 2.

TE Connectivity
CFP2 and CFP4 pluggable I/O connectors
TE Connectivity (TE) introduces new CFP2 and CFP4 pluggable I/O connectors designed for high speed communications.

3M
9Q series direct attached copper cable assemblies
3M™ 9Q series 100G QSFP28 direct attach copper cable assemblies utilise 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution with bandwidths up to 100 Gbps.

Hirose
ER8 high-speed board-to-board connector
Hirose has introduced the ER8 series of connectors to support high-speed transmission of more than 10+Gbps in industrial applications.

Molex
Pico-Lock assemblies
Molex introduce Pico-Lock Off-the-Shelf (OTS) discrete wire cable assemblies.

Molex
Micro-Lock Plus wire-to-board connector system
Micro-Lock Plus 1.25mm pitch wire-to-board connectors provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.

TRP Connector
Low profile single port MagJack® ICMs
TRP Connector announces an entire suite of low profile, mid-plane mounted, single port ICM’s that can support 10/100Base-T through 10GBase-T Ethernet applications.

TE Connectivity
ChipConnect cable assemblies
TE Connectivity introduce their new ChipConnect internal faceplate-to-processor cable assemblies that are required for Intel Omni-Path Architecture (OPA).

Amphenol
Amphe-PD™ DC power connectors
Amphenol Industrial now offers Amphe-PD™, a versatile connection system that distributes high current DC power in a compact design with less heat than similar-sized connectors on the market.

Molex
MultiCat power connector system
High-powered, compact MultiCat power connectors with precision-machined contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.

TE Connectivity
0.5mm fine pitch hermaphroditic connectors
TE Connectivity new 0.5mm fine pitch board-to-board connectors feature a hermaphroditic, “mate-to-itself” design to help simplify inventory management and lower costs.

Kycon
Gen 2 USB 3.1 Type C SMT
Kycon has expanded their USB type C series, adding a Gen 2 top mount connector with dual row SMT contacts.
