Custom Meta Tags

AVA - Yageo 2R-8-U and KD14 Series - Hero Banner

AVA - Yageo 2R-8-U and KD14 Series - Main Title

YAGEO 2R-8-U series Gas Discharge Tube

AVA - Yageo 2R-8-U and KD14 Series - Mixed Media

YAGEO’s 2R-8-U series Gas Discharge Tubes (GDT) acts as a high-performance voltage switch, becoming conductive once the voltage surpasses a certain threshold, safely diverting the surge away. 

YAGEO-2R-8-U-EN-Image

AVA - Yageo 2R-8-U and KD14 Series - Features Applications - Static HTML_2

Features/Applications

AVA - Yageo 2R-8-U and KD14 Series - Table

Features Applications
  • Provide ultra-fast response to surge voltage from slow-rising
  • surge of100V/s to rapid-rising surge of 1KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm*6.0mm
  • Storage and operating temperature: -40℃ ~ +85℃
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL
  • Repeaters, modems
  • Telephone interface, line cards
  • Data communication equipment
  • Line test equipment

Yageo Static HTML

Yageo Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Yageo 2R-8-U and KD14 Series - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE