Custom Meta Tags

Hero Banner

Main Title

Yageo 20D series metal oxide varistors

Mixed Media

Yageo 20D series metal oxide varistors feature a wide operating voltage from 18V to 1800V and a fast response to transient over-voltage, making them ideal for surge protection in a range of applications.

Yageo-20D-Series-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Wide operating voltage (V1mA) range from 18V to 1800V
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature:-40℃ ~ +105℃
  • Storage Temperature:-40℃ ~ +125℃
  • Safety certification:UL、CSA、VDE
  • Transistor, diode, IC, thyristor or triac semiconductor protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption

Yageo Static HTML

Yageo Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE