Custom Meta Tags

Hero Banner

Vishay WSBS8518...20 Power Metal Strip®

Main Title

Power Metal Strip® battery shunt resistor

Mixed Media

Vishay Intertechnology announces a new Power Metal Strip battery shunt resistor featuring two sense pins that offers a 36 W power capacity in the 8518 case size. With extremely low resistance values down to 50 µΩ, the Vishay Dale WSBS8518...20 increases accuracy and lowers costs compared to Hall Effect current sensing solutions, while its sense pins assist in PCB mounting and provide consistent contact point location.
• Proprietary processing technique produces extremely low resistance values
• Allow for more accurate data to determine battery charge and discharge, thus helping designers meet specific customer battery management requirements
• Incorporates a solid metal manganese-copper alloy resistive element with low TCR (± 20 ppm/°C)
• Welded terminal to element connection

Vishay WSBS8518...20 Power Metal Strip® Battery Shunt Resistor - Avnet Abacus

Static HTML_2

Features and benefits

Table

 
  • Features two sense pins
  • High power capacity of 36 W
  • Offered in 8518 case size
  • Low resistance values down to 50 µΩ
  • Low inductance values of < 5 nH
  • Low thermal EMF down to < 1 µV/°C
  • Operating temperature range of -65 °C to +170 °C
  • RoHS-compliant, halogen-free, and Vishay Green

Vishay Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE