Custom Meta Tags

Hero Banner

Vishay WSBS8518...14 Resistor

Main Title

WSBS8518 automotive grade Power Metal Strip®

Mixed Media

Vishay Intertechnology announces a new Automotive Grade Power Metal Strip® battery shunt resistor that offers a 36 W power capacity in the 8518 case size with tin plating on the terminals. Featuring extremely low resistance values down to 50 µΩ, the Vishay Dale WSBS8518...14 will lead to increased accuracy and lower costs compared to Hall Effect current sensing solutions, while its tin plating assists with PCB mounting and provides increased protection against corrosion.
• Proprietary processing technique produces extremely low resistance values
• Allow for more accurate data to determine battery charge and discharge, thus helping designers meet specific customer battery management requirements
• Incorporates a solid metal manganese-copper alloy resistive element with low TCR (± 20 ppm/°C)
• All-welded construction

Vishay WSBS8518...14 Automotive Grade Power Metal Strip® Battery Shunt Resistor - Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • High power capacity of 36 W
  • Offered in 8518 case size
  • Features tin plating on the terminals
  • Low resistance values down to 50 µΩ
  • Low inductance values of < 5 nH
  • Low thermal EMF down to < 1 µV/°C
  • Operating temperature range of -65 °C to +170 °C
  • RoHS-compliant, halogen-free

Battery management for applications in:

  • gas
  • diesel
  • hybrid, and electric cars and trucks
  • as well as electric forklifts and other heavy industrial applications

Vishay Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE