Vishay Intertechnology introduces VJ HIFREQ HT, the industry’s first surface-mount multilayer ceramic chip capacitors (MLCCs) for high frequency RF and microwave applications to offer an operating temperature range to +200 °C.
- Provides ultra high Q and low ESR in four compact case sizes
- Based on an ultra stable ceramic dielectric
- Offer a high serial resonant frequency (SRF) and parallel resonant frequency (PRF)
- Broad working voltages from 50 V to 500 V
- Wide capacitance range from 0.1 pF to 3.3 nF, with tight tolerances to ± 0.05 pF
- Excellent aging rate of 0 % per decade and high ESD withstand capabilities to protect against high voltage transients
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.