Custom Meta Tags

Hero Banner

Vishay RCWK0306 Thick Film Chip Resistors

Main Title

RCWK0306 thick film chip resistors

Mixed Media

Vishay Intertechnology introduces a new series of thick film surface-mount chip resistors featuring four-terminal Kelvin connections and high power ratings of 0.33 W in the compact 0306 case size. Offering a power density over 3.3x higher than standard devices in the 0603 footprint, Vishay Dale RCWK0306 series resistors are designed to save space and reduce component counts in telecommunications, computer, industrial, and consumer applications.
• Can be used instead of larger high power components or multiple lower power devices
• Reduce board space requirements and placement costs, while enabling smaller and lighter end products
• Provide higher reliability than larger thick film devices by reducing the coefficient of thermal expansion (CTE) mismatch with the PCB, thereby lowering solder joint stress
• Four-terminal Kelvin connection enables greater measurement accuracy

Vishay RCWK0306 thick film chip resistors Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Four-terminal Kelvin connections
  • High power ratings of 0.33 W
  • Extremely low resistance values from 0.01 Ω to 0.1 Ω and tolerance of 1 %
  • Compact 0306 case size
  • RoHS-compliant and halogen-free
  • Feature a metal glaze thick film on high quality ceramic 
  • Current sensing resistors in DC/DC converters
  • Voltage regulation modules
  • Inverters in cell phones, computers, air conditioners, and heat pumps

Vishay Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE