Custom Meta Tags

Hero Banner

Vishay RCA-HP e3 Resistors

Main Title

RCA-HP e3 thick film chip resistors

Mixed Media

Vishay Intertechnology introduces a new series of thick film chip resistors for power measurement electronics in automotive, industrial, and commercial applications. Vishay Draloric RCA-HP e3 series devices combine sulfur resistance, excellent pulse load performance, and high power ratings in a single device.

  • Construction provides a sulfur withstand ability in accordance with ASTM B809-95, tested at an advanced level of 90 °C for 1,000 hours
  • Compact case sizes save space on densely packed PCBs
  •  Feature single-sided (0402) or double-sided (0603 through 2512) printed resistor elements with a protective coating
  • Pure tin plating provides compatibility with lead (Pb)-free and lead-containing soldering processes
Vishay Intertechnology introduces a new series of thick film chip resistors for power measurement electronics in automotive, industrial, and commercial applications.

Static HTML_2

Features/Applications

Table

Features Applications
  • Sulfur-resistant
  • Withstand high and repetitive pulses
  • High power ratings to 1.5 W
  • AEC-Q200 qualified
  • Available in eight compact case sizes ranging from 0402 to 2512
  • Resistance range from 1 Ω up to 1 MΩ
  • Tolerances of ± 1 % and ± 5 %
  • TCR of ± 100 ppm/K and ± 200 ppm/K
  • Operating voltage range from 50 V to 500 V
  • RoHS-compliant and halogen-free
  • High power
  • High pulse automotive
  • Industrial applications in high sulfur environments

Vishay Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE