Custom Meta Tags

Hero Banner

Vishay Sfernice RAME027

Main Title

Sfernice RAME027 displacement sensor

Mixed Media

Vishay Intertechnology introduces a new magnetic position sensor that delivers accuracy comparable to Hall effect devices while offering higher reliability and better durability. The one-time programmable (OTP) Vishay Sfernice RAME027 provides accuracy of ± 0.33 % at 25 °C in a small 27 mm form factor.

  • Ideal solution for rough working conditions, including high vibration and shocks
  • Can be customized with customer-specified mechanical dimensions, output SSIs, accuracy and resolution levels, reinforcements, and protection features against EMC and ESD
  • Available with redundant functions and an extended temperature range
Vishay Sfernice RAME027 Rotational Absolute Magnetic Encoder Displacement Sensor

Static HTML_2

Features/Applications

Table

Features Applications
  • One-time programmable (OTP) technology
  • High accuracy of ± 0.33 % at 25 °C
  • Compact 27 mm form factor
  • 12-bit resolution
  • Analog output
  • Plug and play
  • Good magnetic immunity
  • Ball bearings
  • Stainless steel shaft
  • Housing protected
  • Military and industrial joysticks
  • Electrical actuators
  • Machine tools
  • Textile manufacturing
  • Milling
  • Robotics

Vishay Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE