Custom Meta Tags

Hero Banner

Vishay PR02-FS

Main Title

PR02-FS metal film resistor

Mixed Media

Vishay Intertechnology introduces a new high pulse, non-inductive, fusible, flameproof metal film resistor that meets the safety requirements of UL1412. The Vishay BCcomponents PR02-FS offers defined fusing characteristics at defined overload conditions, and resistance values > 50 Ω to withstand 600 V surges (1.2/50 μs pulse) as defined by IEC 61000-4-5.
• Defined fusing behavior and fast fusing time ideal for disconnecting electronic home appliances from the power supply
• Non-inductive design allows for use in applications such as snubber circuits with inductive loads
• Available in a radial version
• Meets active and passive flammability requirements as defined by IEC 60115-1 and UL 94-V0

Vishay PR02-FS High Pulse, Fusible, Non-Inductive, Flameproof Metal Film Resistor Offers Defined Fusing Characteristics Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Meets the safety requirements of UL1412
  • Defined fusing characteristics
  • Resistance values to 100 Ω
  • Tolerance down to ± 10 %
  • Withstands 600 V surges (1.2/50 μs pulse) as defined by IEC 61000-4-5
  • Fast fusing time of < 10 s for an 80 W overload
  • Rated power dissipation of 2 W at +70 °C
  • RoHS-compliant, halogen-free, and Vishay Green
  • Current limiting in low voltage power supplies for indoor lighting applications
  • Electronic home appliances such as washing machines and shaver chargers
  • Snubber circuits with inductive loads

Vishay Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE