Custom Meta Tags

Hero Banner

Main Title

Vishay MKP1848C DC-link capacitors

Mixed Media

Vishay MKP1848C DC-link capacitors are high-density components that have a very long, useful lifetime and high ripple current capability. They also offer low ESR and low ESL. This series is used with renewable energy inverters and motor drives.

Vishay MKP1848C DC-link capacitors are high-density components that have a very long, useful lifetime and high ripple current capability

Static HTML_2

Features/Applications

Table

Features Applications
  • High robustness under high humidity
  • THB +85°C, 85 % RH, 1000 h at rated UNDC
  • AEC-Q200 qualified, revision D at Tmax. = +85 °C (Tmax. = +105 °C available on request)        
  • Ideal for out-of-doors applications or in other harsh environments
  • Renewable energies inverters
  • UPS
  • Battery chargers
  • Motor drives

Vishay Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE