Custom Meta Tags

Hero Banner

Vishay IFL & IFLS Series

Main Title

IFL and IFLS low profile power inductors

Mixed Media

Vishay Intertechnology introduces two new series of low profile power inductors optimized for DC/DC conversion in portable electronics. Offered in compact 1212, 1616, and 2020 case sizes with low profiles down to 1.0 mm, Vishay Dale IFL and IFLS series devices deliver inductance up to 100 µH.
• High inductance values to 100 µH are normally reserved for larger components
• Compact case sizes and low profiles save space
• Feature a ferrite core with polyurethane enameled copper wire and an epoxy resin adhesive
• Shielded IFLS series protects nearby components from magnetic radiation, while non-shielded IFL series offers higher rated saturation current

Vishay IFL and IFLS Series Low Profile Power Inductors Non-Shielded and Shielded Devices Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Offered in compact 1212, 1616, and 2020 case sizes
  • Low profiles down to 1.0 mm
  • High inductance up to 100 µH
  • Frequencies up to 5 MHz
  • Offered in shielded (IFLS) and non-shielded (IFL) versions
  • High rated saturation current to 7.5 A
  • Operating temperature range of -40 °C to +105 °C
  • RoHS-compliant
  • DC/DC conversion in portable electronics
  • Notebooks, desktop PCs, and servers
  • Low profile, high current power supplies and point of load (POL) converters
  • DC/DC converters for distributed power systems and FPGAs

Vishay Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE