Hero Banner

VARTA CoinPower®

Custom Meta Tags

Main Title

CoinPower® rechargeable li-ion button cells

Mixed Media

VARTA CoinPower® rechargeable lithium-ion button cells are high capacity, safe and powerful battery solutions for mobile energy supply. CoinPower® capacity ranges from 60mAh to 120mAh and the series features low internal resistance, long life expectancy and excellent charge and discharge characteristics. 

VARTA CoinPower® rechargeable lithium-ion coin cells

Static HTML_2

Features/Applications

Table

Features   Applications
  • 6 patented innovations
  • Capacities from 60mAh to 120mAh
  • Low internal resistance
  • For discharge current up to 5°C
  • No memory effect
  • Long life expectancy
  • Excellent charge and discharge characteristics
  • 0% lead, 0% mercury and 0% cadmium
  • Safe and reliable (UL recognition)
  • Battery esigns in various assemblies or direct contacting
  • Industry 4.0 sensors
  • Bluetooth headsets
  • Smart toys
  • Smart capsules
  • Thermometer
  • Smart watches, fitness trackers, smart jewelry
  • Energy harvesting
  • Hearing aids

Varta static html logo

Varta Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Grid Box Dark

Brochure

CoinPower A4

VARTA's next generation CoinPower A4 coin cells provide the highest energy density to date and a wider voltage window.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE