SimpleSwitch – Reinventing embedded software development on Tria SMARC
React quickly and efficiently to new market demands with SimpleSwitch and easily move your software between Tria SMARC® 2.1.1 modules, without changing a single line of your source code.
SimpleSwitch combines the SMARC® connector, containers, and hardware abstraction layers to simultaneously maintain full functionality and hardware interface compatibility.
SimpleSwitch gives development teams the power to adapt their current SMARC modules to different performance interfaces. They can react quickly, as availability changes, and software engineers can make the necessary adjustments to applications – such as introducing additional features – without having to completely start from scratch, building on their existing software. Equally, they could even move the software to an entirely new technology platform to take advantage of greater processing power, memory or speed.
SimpleSwitch – Speed, Scale and Success
Accelerate Time-To-Market
Don’t wait for your hardware to be delivered and start application development right away with /SIMPLESWITCH on your computer.
Full SoM Flexibility
React fast and efficient to new market demands and change your SMARC modules adapting to performance, graphics/display, compute technology, and interfaces.
Maximum Scalability
Realize architecture adjustments due to end-of-lifetime or allocation without redesigning your software application.
We Support:
MSC SM2S-IMX8MLC
The flexible MSC SM2S-IMX8MLC SMARC 2.1 module family is highly scalable and equipped with i.MX 8M Mini Application Processors, manufactured by NXP using 14nm FinFET process technology.
MSC SM2S-EL
The new MSC SM2S-EL module features Intel’s next-generation low-power, multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”).
MSC SM2S-AL
The new MSC SM2S-AL module features Intel’s next-generation low-power System-on-Chip (SOC) for the Internet of Things.
MSC SM2S-IMX8PLUS
The MSC SM2S-IMX8Plus module features NXP’s i.MX 8M Plus processors that are based on latest 14nm FinFET technology to allow high computing and graphics performance at very low power consumption combined with a high degree of functional integration.
MSC SM2S-IMX8MINI
The MSC SM2S-IMX8MINI module features NXP’s i.MX 8M Mini processors that are based on latest 14nm FinFET technology to allow high computing and graphics performance at very low power consumption combined with a high degree of functional integration.