Input/Output Communication
Wire-to-Board Connectors
Additional Solutions for Automation Controls
- Input/Output
- Wire to Board
- Relays & Switches
- Sensors
- Additional Solutions
Buchanan Push-In Clamp PCB Connectors
- TE’s Buchanan Push-In Clamp PCB connectors were designed to provide efficiency and help save time and money
- The 2-piece design enables tool-less wire insertion and helps save up to 80% installation labor vs traditional screw clamp termination
- The push-in clamp design is maintenance-free, providing reliability and limiting downtime
- This expanded offering provides design flexibility because of the availability of different pitch and position sizes for a wide range of applications
M8/M12 Connectors
- Designed for harsh industrial applications, providing higher network speeds that secure reliable, high-quality data transmission rates.
- Can handle up to 10 Gbit/s Ethernet transmission speeds, supporting Category 6A (CAT6A) performance with 360 degree shielding technology.
Products: 2271195-1 | 2327989-1 | TAX3872A202-002 | TCX3872A202-002
Industrial RJ45 connectors w/magnetics
- Thicker gold plating (30uinch over 50uinch nickel) improves corrosion resistance and reduces electrical problems over the equipment lifetime, making the connectors more durable and reliable.
- 260 degrees C Reflow solderable THR parts support the latest industrial manufacturing processes.
- 802.3at Power over Ethernet (PoE) capability supports remote powered devices (up to 25.5W).
Products: 2301996-7 | 5-2301995-4 | 2301997-5 | 2301997-7 | 5-2301996-7 | 1903527-1
Single Pair Ethernet (SPE)
- Higher bandwidth in a smaller package; connections up to 1 Gb/s and cable length up to 1000 meter for 10 MB/s.
- Data and power up to 50W over the single twisted pair used for data transmission
- The separate power pins of the hybrid data/power connector as defined in IEC 63171-6 enable power levels beyond PODL up to 192W for 24 V and up to 392W for 48 V (8 A)
Industrial Mini I/O connectors
- 75% smaller in size compared to Industrial RJ45 connectors.
- Stable connection with a double point of contact to avoid unnecessary consequential communication losses and is designed to deal with the shock and vibrations in an Industrial environment.
- EMI and Signal Integrity are optimized by the signal path design and the 360 degrees shielding brings in next generations to CAT6A performance.
Products: 2294415-1 | 2294415-2 | 2350310-1 | 1-2350310-2
Dynamic Mini Series
- Lowest profile connector in the Dynamic family, especially important where board space is at a premium.
- Audible and tactile locking to prevent mis-mating, and secondary locking design to ensure secure mating.
- Unique protective latch to ensure reliability of the connection.
Dynamic 8000 Series
- Largest current carrying capacity, of 90A-100A, in the Dynamic family with a compact design.
- Silver plated contacts used in order to help balance both performance and design.
Products: 1-2351965-2
Dynamic D3000 Series
- The most versatile Dynamic Series connector with the ability to be used in both signal and power applications.
- Audible locking and vibration to prevent mis-mating.
- 3 points of contact to provide high reliability.
Products: 175196-2 | 1-178140-2
AMPLIMITE
- Offers High density D type interface.
- 20 through 100 contact positions.
- Excellent EMI/RFI protection.
- Protect your system with shields that mate before contacts, with ground mating first and breaking last.
- Squeeze-to-release latches or jackscrew hardware available to fit your needs.
Products: 205204-9 | 5748676-1 | 205203-8 | 5787685-1 | 5747375-2 | 1658608-4
Universal MATE-N-LOK Connectors
- Familiar locking latch.
- Pins and sockets can be intermixed in the same housing.
- Positive polarization & rear cavity identification.
- For wire-to-wire, wire-to-panel, and wire-to-board application.
- Insulation capability to .200 (5.08) diameter.
- Compatible with standard MATE-N-LOK contacts for 30-10 AWG (.05-5.0 mm2) wire sizes.
Products: 1-480698-0 | 350777-1
Signal Double Lock Connectors
- Space saving 2.5mm pitch.
- Discrete wire interconnect available in 2-13 position wire-to-board and 2-10 position wire-to-wire.
- Audible click when contact is fully inserted into the housing.
- Polarizing ribs on plug housing allows proper mating.
- Solder tail kink along with the polarization peg (boss) feature, secures the header on the board during the solder process.
VAL-U-LOK Connectors
- Discrete wire interconnect available in 2-24 position.
- Wire-to-wire and wire-to-board pin and socket connector system.
- Contacts are on 4.20 mm centerline spacing.
- Contacts are available in strip form or loose piece.
- Mate first/break last feature on 3 position single row receptacle housings.
Power Versa-Lock Connectors
- IP67 rated protection against water and dust.
- Perimeter seals offer low mating force for enhanced ergonomics.
- 5.0mm centerline provides a compact and space-saving design.
- 15A max. current rating and 600 VAC voltage rating provides a solution for high power application needs.
- Optional TPA (for use with unsealed version) and back covers (for use with sealed version) help ensure proper assembly.
AMPMODU MTE
- Designed on popular .100" [2.54 mm] centerline.
- Comprehensive product family for signal (up to 3A) wire-to-board and wire-to-wire applications.
- Proven solution for shock and vibration environments due to its robust latch design.
Anti-Vandal Switches
- High quality, high reliability in various styles and sizes including Piezo, Capacitive and High Current options.
Products: 2213771-5 | 7-2213766-7
Emergency Stop Switches
- 16mm illuminated and non-illuminated safety stop switches.
Products: 1-2381880-0 | 2381881-1
Wireless Pressure Transducers
U5600
- Enhanced Pressure Accuracy.
- Digital 24-bit ADC Output, I 2 C Protocol.
- Down to ±0.1% Pressure Accuracy.
- Down to ±1.0% Total Error Band.
Products: 10202022-00
M5600
- ±0.25% Pressure Accuracy.
- Pressure Down to ±1.0% Total Error Band.
- ±3°C Temperature Output Accuracy.
M5800
- Reverse polarity protection on input.
- Short circuit protection on output.
- ±0.25% Accuracy.
Current Sensing Resistors
RL73 Series
- High Power Dissipation capability up to 2W.
- Small Size-To-Power ratio.
Products: 2176053-9 | 3-2176057-0
TLR Series
- High Power Dissipation capability up to 3W.
- Offers a reliable solution for current detection.
- Small Size-To-Power ratio.
Products: 4-1879378-1 | 2-1879378-3
TLRP Series
- High Power Dissipation capability up to 3W.
- AEC-Q200 Qualified.
- Small Size-To-Power ratio.
Products: 1-2176422-6 | 2176422-6
TLM Series
- Metal Foil construction.
- High reliability.
- Small Size-To-Power ratio.
Products: 1-2176156-7
Connectors for Automation Control
Automation controls require solutions that integrate power, signal and data. Learn more about TE Connectivity’s key products for automation controls and their commitment to communication and safety protocols.
Discover MoreThe TE Advantage
See how TE Connectivity leverages their vast experience to provide you with a trusted source of electromechanical components for automation control.
Watch NowConnect with Avnet
Have a question? Our regional technical specialists are on hand to help.
Contact Us