Custom Meta Tags

Hero Banner

TE Connectivity's SMI SM4000/SM1000 Series

Main Title

TE Connectivity's SMI SM4000/SM1000 series MEMS pressure sensors

Mixed Media

TE Connectivity's SMI SM4000/SM1000 series MEMS pressure sensors offer a measurement range from 2.5PSI to 30PSI and are available in gage, differential and asymmetric differential configurations.

These series provide a JEDEC standard SOIC-16 package with vertical or horizontal porting options or a JEDEC SOIC-10 package with a vertical port. With the dual porting, a reference measurement is possible to minimise errors due to changes in ambient pressure.

Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm.

TE Connectivity’s SMI SM4000/SM1000 series MEMS pressure sensors

Static HTML_2

Features/Applications

Table

Features Applications
  • Pressure ranges: from 2.5PSI up to 30PSI
  • Pressure type:
    • Gage
    • Differential
    • Asymmetric differential
  • 16-bit I2C digital and analog output interface available
  • Total error band
    • ±1% FS (digital)
    • ±1.5% FS (analog)
  • Pressure calibrated and temperature compensated output
  • Compensated temperature range: -20ºC to +85ºC
  • Patient monitoring
  • Ventilators
  • Gas flow instrumentation
  • Air flow measurement
  • Liquid level measurement
  • Pressure transmitters
  • Pneumatic gauges
  • Pressure switches
  • Safety cabinets

SMI HTLM Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE