Custom Meta Tags

Hero Banner

HTU21D & MS5637 BLE Wireless Sensor

Main Title

HTU21D and MS5637 BLE wireless sensor

Mixed Media

The sensor tag demo V1.1 reports humidity, temperature and barometric pressure through a standard low power 2.4GHz wireless communication protocol. It is based on the low power HTU21D(F) for RH/T and ultra-compact microaltimeter MS5637.

The mobile application is available for free download using the Google Play™ Store for Android™ or the App Store for iOS. It will turn your smart phone or tablet into a display and datalog terminal. Refer to the WPC001 for installation guideline and user manual.

An optional USB dongle is available to connect the sensor tag to your personal laptop. Refer to the WPC002 for Windows® application installation.

The tag has been designed for an expected life time of 1 year on a standard CR2032 cell battery at one acquisition per second.

Request Demo Kit

Static HTML_2

Features/Applications

Table

Features Applications
  • Standard 2.4GHz Wireless Communication Tag
  • Humidity: 0 - 100% RH
  • Temperature: -20°C to +85°C
  • Pressure: 300 to 1,200mBar
  • iOS, Android™ and Windows® PC Compatible 
  • Medical Sensors
    • Heart Rate, Respiratory Rate
    • Blood Pressure, Body Temperature
    • Oxygen Concentration (SP02)
  • HVACR
  • Weather Station
  • Data Logging
  • Altimeters
  • Smart phones & tablet accessories

TE Connectivity Logo HTML

TE Connectivity Pressure Sensors Webinar

TE Connectivity

Designing with pressure sensors: Watch on demand

Watch the TE Connectivity webinar on pressure sensor application design, and access additional resources to support your projects.

A man watching a webinar on his laptop

Static HTML_1

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE