Hero Banner

TE Connectivity TSYS02D Series

Custom Meta Tags

Main Title

TSYS02D series digital temperature sensor

Mixed Media

The TSYS02D is a single chip temperature sensors that provides factory calibrated data corresponding to measured temperature. It features an I2C interface and can measure temperatures ranging between -40°C and +125°C with an accuracy of 0.01°C

The TSYS02D is a single chip temperature sensors that provides factory calibrated data corresponding to measured temperature.

Static HTML_2

Features/Applications

Table

Features Applications
  • High Accuracy ±0.2°C @ Temp.: -5°C … +50°C
  • Adjustment of high accuracy temperature range on request
  • Low Supply Current < 420μA (standby < 0.14μA)
  • I2C Interface up to 400kHz
  • Small IC-Package TDFN8 2.5mm x 2.5mm
  • Operating Temperature Range: -40°C … +125°C
  • Industrial Control
  • Replacement of Precision RTDs, Thermistors and NTCs
  • Heating / Cooling Systems
  • HVAC 

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE