Hero Banner

TE Connectivity TSEV01S01C10 Series

Custom Meta Tags

Main Title

TSEV01S01C10 contact-less temperature sensor

Mixed Media

The TSEV01S01C10 is a contact-less temperature measuring system for OEM use, based on the detection of infrared radiation. It is equipped with an infrared sensor (thermopile) in front. The thermopile has to be pointed at the target object.

The TSEV01S01C10 is a contact-less temperature measuring system for OEM use, based on the detection of infrared radiation.

Static HTML_2

Features/Applications

Table

Features Applications
  • 0°C – 300°C Measurement Range
  • Small Size
  • Up to 2°C Accuracy
  • 2mA Current Consumption
  • Contact less Temperature Measurement
  • Climate Control
  • Industrial Process Control
  • Household Applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE