TE Connectivity's TMR 120 power latching relay offers a 120A current rating, 24VDC voltage rating, and angled contact terminals. This relay can monitor the status of the main contact and ensure the safety in abnormal situations due to it having the design of an auxiliary contact. The TMR series provides a high-performing relay with customizable terminals that make it easier to design with during construction. TE TMR 120 power latching relay is primarily designed for charging stations and metering applications.
BUY NOW ON FARNELL
Ask an expert
Have a question? Our regional technical specialists are on hand to help.