Custom Meta Tags

Hero Banner

TE Connectivity Sliver Cable Assemblies

Main Title

TE Connectivity Sliver internal cabled interconnects

Mixed Media

TE Connectivity’s Sliver internal cabled interconnect is one of the most flexible solutions providing up to 25Gbps data rates. Sliver products are used for making internal I/O connections on the board across many applications, data rates and protocols (PCI Express, SAS, Ethernet, InfiniBand and other customer specified protocols). With a 0.6mm contact pitch, Sliver products are super slim, allowing you to fit more inside the box. TE provides a highly robust metal housing design on the connector cage to help withstand cable pull while an active latch provides additional connection security. This new technology simplifies design and helps lower overall costs by eliminating the need for re-timers and more costly lower-loss PCB materials while reaching speeds up to 25Gbps with the use of TE high speed cable.

TE Connectivity Sliver Internal Cabled Interconnects

Static HTML_2

Features/Applications

Table

Features Applications
  • Allow for both cabled and card edge interconnect designs with an industry leading portfolio of vertical and right angle solutions in multiple sizes
  • Save space with 0.6mm contact pitch that is up to 30% denser than existing solutions
  • Provide robust connector housing design and an active latch for additional connection security in data critical applications
  • Provide ultimate design flexibility in applications, data rates and protocols
  • Lower overall design costs by eliminating the need for re-times and more costly lower-loss PCB materials
  • Simplify overall system design for high speed routing and reach speeds up to 25Gbps with the use of TE’s high speed cable
  • Servers
  • Switches
  • High performance computing
  • Storage devices

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE