Custom Meta Tags

Hero Banner

TE Connectivity IEEE 1394 Hi-Speed Cables

Main Title

Raychem IEEE 1394 high speed cables

Mixed Media

TE Connectivity (TE) introduces Raychem high-speed cables for IEEE 1394 applications, providing up to 3.2 Gb/s speed of 1394B in a rugged, compact package. TE’s portfolio of fine-gauge 1394 cable offers greater flexibility in routing through space-constrained environments, while maintaining the requirements for a wide temperature range, low flammability and smoke generation, and easy termination. The cables are available in four-conductor configurations to meet the needs of 1384A and B applications. Standard configurations use a double braid shield to help achieve excellent signal integrity in noisy aerospace and military environments. Consult TE for other configurations.

TE Connectivity Raychem hi-speed cables for IEEE 1394 applications Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Combine performance and space savings with a ruggedized cable design 
  • Optimized shielding helps block out excess noise in harsh environments to enable dependable signal integrity
  • Improve installation with smaller cable bundles

 

  • Mission systems
  • Flight control
  • Avionics
  •  Propulsion control

 

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE