TE Connectivity’s (TE) new RAPID LOCK push button cable assemblies quickly connect and disconnect are a replacement for lug applications. These solutions are used in busbar, server power, board power, and backplane power distribution applications, are reliable and offer improved serviceability compared to bolt-fitted lugs. The mating pin contacts can be attached to a busbar or PCB by screw or swage press fit and to a backplane or board by press-fit and backup screws. Service in the field is easy and by replacing power lugs fitted using nuts and bolts, this assembly offers an extremely secure interconnect mechanism with minimal risk of loose connections and arcing. The push button functionality enables installers and users to connect and disconnect the assembly without additional tools saving operators time and the end users money.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.