Custom Meta Tags

Hero Banner

TE Connectivity Platinum Temperature Sensors

Main Title

Platinum temperature sensors

Mixed Media

TE Connectivity’s (TE) platinum temperature sensors enable precision in extreme temperature environments. Designed for precise, stable measurement for harsh appliance, industrial and medical applications, these sensors offer a greater value through proven design, ease-of-use, and reliable performance. The nearly linear output characteristics minimize correction and intervention, enabling improved engineering efficiency. With one of the largest, most advanced temperature sensor portfolios in the industry, TE is a global leader in sensor innovation with over 20 years of experience.

TE Connectivity platinum temperature sensors  enable precision in extreme temperature environments Avnet Abacus

Static HTML_2

Features/Applications

Table

Features Applications
  • Deliver precision in extreme temperature environments from -200 to +600°C
  • Help enable greater engineering efficiency with nearly linear output
  • Enable design flexibility with multiple form factors (typ. 1.2mm x 1.6mm to 2.9mm x 10.0mm)
  • Design to meet international industrial standards (IEC 60751:2008)
  • Provide comprehensive sensor solutions with 20 years of temperature sensor innovation
  • Stove and oven temperature control
  • Heat metering
  • HVACR
  • Soldering irons
  • Industrial temperature monitors
  • Generators: bearing & coil monitoring

 

  • Satellite temperature monitoring
  • Environmental monitoring
  • 3D printing
  • Test and measurement lab equipment
  • Dialysis
  • Cryogenics

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE