Custom Meta Tags

Hero Banner

TE Connectivity MS8607-02BA01 Series

Main Title

MS8607-02BA01 series PHT combination digital sensor

Mixed Media

This digital sensor is optimal for applications in which key requirements such as ultra low power consumption, high PHT accuracy and compactness are critical. High pressure resolution combined with high PHT linearity makes the MS8607 an ideal candidate for environmental monitoring and altimeter in smart phones and tablet PC, as well as PHT applications such as HVAC and weather stations. This new sensor module generation is based on leading MEMS technologies and latest benefits from Measurement Specialties proven experience and know-how in high volume manufacturing of sensor modules, which has been widely used for over a decade.

TE Connectivity's MS8607 series is digital sensor is optimal for applications in which key requirements such as ultra low power consumption, high PHT accuracy and compactness are critical.

Static HTML_2

Features/Applications

Table

Features Applications
  • Integrated pressure, humidity and temperature sensor
  • QFN package 5 x 3 x 1 mm 3  
  • Operating range: 10 to 2000 mbar, 0%RH to 100%RH, -40 to 85 °C 
  • High-resolution module: 0.016 mbar, 0.04%RH, 0.01°C 
  • Supply voltage: 1.5 to 3.6 V 
  • Fully factory calibrated sensor 
  • I2C interface
  • Smart phones and Tablet PCs
  • HVAC applications
  • Weather station
  • Printers
  • Home Appliance and humidifiers

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE