Custom Meta Tags

TE Connectivity PCB Spring Fingers Contacts Hero Banner

TE Connectivity PCB Spring Fingers Contacts Main Title

TE Connectivity PCB spring fingers contacts

TE Connectivity PCB Spring Fingers Contacts Mixed Media

Spring fingers (also known as shield fingers, grounding springs, universal ground contacts or antenna clips) can be used in all types of small printed circuit board (PCB) applications across multiple industries. A spring finger is a single contact, surface mountable internal connector with multiple functions on a PCB. Spring fingers can be used for antenna feeds, low voltage electrical connections, and grounding or shielding. They are beneficial in minimizing EMI noise and static caused by speakers, motors, microphones, or a variety of other types of connectors that can cause vibration within an application. TE Connectivtiy (TE) has a wide variety of spring fingers with industry leading specifications to address your needs.

TE-Connectivity-PCB-Spring-Fingers-Contacts-EN-Image

TE Connectivity PCB Spring Fingers Contacts Features Applications Static HTML_2

Features/Applications

TE Connectivity PCB Spring Fingers Contacts Features Table

Features Applications
  • Product footprint of 1.7mm2
  • The close-loop contact design can ensure reliable connection to the PCB, better normal force (0.7N min) and higher current capacity (1.5A)
  • A special anti-lifting design that can improve assembly efficiency by locking the tip of the contact within the sidewall of the spring finger, which helps prevent the contact from catching during installation
  • Pick-and-place area support auto-assembly processes
  • IoT
  • Consumer electronics
  • Industrial and production
  • Medical devices

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity PCB Spring Fingers Contacts Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE